THERMISTOR NTC 3.3K OHM 10% 1206 - B57621C332K62 - Sensors, Transducers
THERMISTOR NTC 3.3K OHM 10% 1206 - B57621C332K62
| Digi-Key Part Number | B57621C332K62-ND |
2000 |
.19320 |
Extended Price
386.40 |
| Manufacturer Part Number | B57621C332K62 | |||
| Description | THERMISTOR NTC 3.3K OHM 10% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B57621C332K62 |
| Vendor | EPCOS Inc |
| Category | Sensors, Transducers |
| Resistance in Ohms @ 25°C | 3.3K |
| B25/50 | 3430K |
| B25/85 | 3500K |
| B25/100 | 3520K |
| B0/50 | - |
| Operating Temperature | -55°C ~ 125°C |
| Resistance Tolerance | 10% |
| B Value Tolerance | 3% |
| Accuracy | - |
| Power - Max | 300mW |
| Mounting Type | Surface Mount |
| Package / Case | 1206 (3216 metric) |
| B25/75 | - |
| Lead Length | - |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B57621C332K62 B57621C332K62 |
B57621C332K62 Specification Sheet
THERMISTOR NTC 3.3K OHM 10% 1206 - B57621C332K62 (B57621C332K62-ND) - Sensors, Transducers
Related parts THERMISTOR NTC 3.3K OHM 10% 1206 - B57621C332K62THERMISTOR NTC 3.3K OHM 10% 1206 - B57621C332K62
Order 'thermistor ntc 3.3k ohm 10% 1206 - B57621C332K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57621C332K62-ND.
THERMISTOR NTC 33K OHM 10% 1206 - B57621C333K62
Order 'thermistor ntc 33k ohm 10% 1206 - B57621C333K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57621C333K62-ND.
THERMISTOR NTC 3.3K OHM 10% RAD - B57164K332K
Order 'thermistor ntc 3.3k ohm 10% rad - B57164K332K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57164K332K-ND.
THERMISTOR NTC 33K OHM 10% RAD - B57164K333K
Order 'thermistor ntc 33k ohm 10% rad - B57164K333K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57164K333K-ND.
THERMISTOR NTC 33K OHM 10% 0402 - B57231V2333K60
Order 'thermistor ntc 33k ohm 10% 0402 - B57231V2333K60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57231V2333K60-ND.
THERMISTOR NTC 3.3K OHM 10% 0603 - B57331V2332K60
Order 'thermistor ntc 3.3k ohm 10% 0603 - B57331V2332K60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57331V2332K60-ND.
THERMISTOR NTC 15K OHM 10% 1206 - B57621C153K62
Order 'thermistor ntc 15k ohm 10% 1206 - B57621C153K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57621C153K62-ND.
THERMISTOR NTC 150K OHM 10% 1206 - B57621C154K162
Order 'thermistor ntc 150k ohm 10% 1206 - B57621C154K162' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57621C154K162-ND.
THERMISTOR NTC 2.2K OHM 10% 1206 - B57621C222K62
Order 'thermistor ntc 2.2k ohm 10% 1206 - B57621C222K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57621C222K62-ND.
THERMISTOR NTC 22K OHM 10% 1206 - B57621C223K62
Order 'thermistor ntc 22k ohm 10% 1206 - B57621C223K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57621C223K62-ND.
THERMISTOR NTC 220K OHM 10% 1206 - B57621C224K62
Order 'thermistor ntc 220k ohm 10% 1206 - B57621C224K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57621C224K62-ND.
THERMISTOR NTC 3.3K OHM 5% 1206 - B57621C332J62
Order 'thermistor ntc 3.3k ohm 5% 1206 - B57621C332J62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57621C332J62-ND.
THERMISTOR NTC 3.3K OHM 20% 1206 - B57621C332M62
Order 'thermistor ntc 3.3k ohm 20% 1206 - B57621C332M62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57621C332M62-ND.
THERMISTOR NTC 33K OHM 5% 1206 - B57621C333J62
Order 'thermistor ntc 33k ohm 5% 1206 - B57621C333J62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57621C333J62-ND.
THERMISTOR NTC 33K OHM 20% 1206 - B57621C333M62
Order 'thermistor ntc 33k ohm 20% 1206 - B57621C333M62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57621C333M62-ND.
Options for THERMISTOR NTC 3.3K OHM 10% 1206 - B57621C332K62
Send this link via E-Mail
Help With This Screen
