Keywords:





THERMISTOR NTC 150K OHM 10% 1206 - B57621C154K162 - Sensors, Transducers

Digi-Key Part Number B57621C154K162-ND
Price Break
2000
Unit Price
.19320
Extended Price
386.40
Manufacturer Part NumberB57621C154K162
DescriptionTHERMISTOR NTC 150K OHM 10% 1206
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB57621C154K162
VendorEPCOS Inc
CategorySensors, Transducers
Resistance in Ohms @ 25°C150K
B25/504120K
B25/854190K
B25/1004200K
B0/50-
Operating Temperature-55°C ~ 125°C
Resistance Tolerance10%
B Value Tolerance3%
Accuracy-
Power - Max300mW
Mounting TypeSurface Mount
Package / Case1206 (3216 metric)
B25/75-
Lead Length-
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape Material*
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B57621C154K162
B57621C154K162

B57621C154K162 Specification Sheet

Image of THERMISTOR NTC 150K OHM 10% 1206 - B57621C154K162

THERMISTOR NTC 150K OHM 10% 1206 - B57621C154K162 (B57621C154K162-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
THERMISTOR NTC 150K OHM 10% 1206 - B57621C154K162
 Order 'thermistor ntc 150k ohm 10% 1206 - B57621C154K162' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57621C154K162-ND.
THERMISTOR NTC 150K OHM 10% 1206 - NHQ154B425T10
 Order 'thermistor ntc 150k ohm 10% 1206 - NHQ154B425T10' online from Digi-Key. Manufactured by GE Sensing (VA). Digi-Key part number 235-1113-1-ND.
THERMISTOR NTC 150K OHM 10% 1206 - NHQ154B425T10
 Order 'thermistor ntc 150k ohm 10% 1206 - NHQ154B425T10' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1113-2-ND.
THERMISTOR NTC 150K OHM 10% RAD - B57164K154K
 Order 'thermistor ntc 150k ohm 10% rad - B57164K154K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57164K154K-ND.
THERMISTOR NTC 15K OHM 10% 1206 - B57621C153K62
 Order 'thermistor ntc 15k ohm 10% 1206 - B57621C153K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57621C153K62-ND.
THERMISTOR NTC 150K OHM 5% 1206 - B57621C154J162
 Order 'thermistor ntc 150k ohm 5% 1206 - B57621C154J162' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57621C154J162-ND.
THERMISTOR NTC 150K OHM 20% 1206 - B57621C154M162
 Order 'thermistor ntc 150k ohm 20% 1206 - B57621C154M162' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57621C154M162-ND.
THERMISTOR NTC 2.2K OHM 10% 1206 - B57621C222K62
 Order 'thermistor ntc 2.2k ohm 10% 1206 - B57621C222K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57621C222K62-ND.
THERMISTOR NTC 22K OHM 10% 1206 - B57621C223K62
 Order 'thermistor ntc 22k ohm 10% 1206 - B57621C223K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57621C223K62-ND.
THERMISTOR NTC 220K OHM 10% 1206 - B57621C224K62
 Order 'thermistor ntc 220k ohm 10% 1206 - B57621C224K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57621C224K62-ND.
THERMISTOR NTC 3.3K OHM 10% 1206 - B57621C332K62
 Order 'thermistor ntc 3.3k ohm 10% 1206 - B57621C332K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57621C332K62-ND.
THERMISTOR NTC 33K OHM 10% 1206 - B57621C333K62
 Order 'thermistor ntc 33k ohm 10% 1206 - B57621C333K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57621C333K62-ND.
THERMISTOR NTC 330K OHM 10% 1206 - B57621C334K62
 Order 'thermistor ntc 330k ohm 10% 1206 - B57621C334K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57621C334K62-ND.
THERMISTOR NTC 4.7K OHM 10% 1206 - B57621C472K62
 Order 'thermistor ntc 4.7k ohm 10% 1206 - B57621C472K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57621C472K62-ND.
THERMISTOR NTC 47K OHM 10% 1206 - B57621C473K62
 Order 'thermistor ntc 47k ohm 10% 1206 - B57621C473K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57621C473K62-ND.

Send this link via E-Mail
Help With This Screen

THERMISTOR NTC 150K OHM 10% 1206 - B57621C154K162
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: THERMISTOR NTC 150K OHM 10% 0805 - NHQM154B425T10 Next: THERMISTOR NTC 150K OHM 10% 1206 - NHQ154B425T10
THERMISTOR NTC 150K OHM 10% 1206 - B57621C154K162