THERMISTOR NTC 15K OHM 5% 1206 - B57621C153J62
THERMISTOR NTC 15K OHM 5% 1206 - B57621C153J62 - Sensors, Transducers
| Digi-Key Part Number | B57621C153J62-ND |
2000 |
.20625 |
Extended Price
412.50 |
| Manufacturer Part Number | B57621C153J62 | |||
| Description | THERMISTOR NTC 15K OHM 5% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B57621C153J62 |
| Vendor | EPCOS Inc |
| Category | Sensors, Transducers |
| Resistance in Ohms @ 25°C | 15K |
| B25/50 | 3480K |
| B25/85 | 3550K |
| B25/100 | 3560K |
| B0/50 | - |
| Operating Temperature | -55°C ~ 125°C |
| Resistance Tolerance | 5% |
| B Value Tolerance | 3% |
| Accuracy | - |
| Power - Max | 300mW |
| Mounting Type | Surface Mount |
| Package / Case | 1206 (3216 metric) |
| B25/75 | - |
| Lead Length | - |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B57621C153J62 B57621C153J62 |
B57621C153J62 Specification Sheet
THERMISTOR NTC 15K OHM 5% 1206 - B57621C153J62 (B57621C153J62-ND) - Sensors, Transducers
Related parts THERMISTOR NTC 15K OHM 5% 1206 - B57621C153J62THERMISTOR NTC 15K OHM 5% 1206 - B57621C153J62
Order 'thermistor ntc 15k ohm 5% 1206 - B57621C153J62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57621C153J62-ND.
THERMISTOR NTC 15K OHM 5% 1206 - NTHS1206N02N1502JE
Order 'thermistor ntc 15k ohm 5% 1206 - NTHS1206N02N1502JE' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NTHS1206N02N1502JE-ND.
THERMISTOR NTC 1.5K OHM 5% 1206 - NTHS1206N06N1501JE
Order 'thermistor ntc 1.5k ohm 5% 1206 - NTHS1206N06N1501JE' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NTHS1206N06N1501JE-ND.
THERMISTOR NTC 15K OHM 5% 1206 - NTHS1206N10N1502JE
Order 'thermistor ntc 15k ohm 5% 1206 - NTHS1206N10N1502JE' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1156-1-ND.
THERMISTOR NTC 15K OHM 5% 1206 - NTHS1206N10N1502JE
Order 'thermistor ntc 15k ohm 5% 1206 - NTHS1206N10N1502JE' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1156-2-ND.
THERMISTOR NTC 15K OHM 5% 1206 - NTHS1206N10N1502JE
Order 'thermistor ntc 15k ohm 5% 1206 - NTHS1206N10N1502JE' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1156-6-ND.
THERMISTOR NTC 15K OHM 5% 0402 - B57231V2153J60
Order 'thermistor ntc 15k ohm 5% 0402 - B57231V2153J60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2088-1-ND.
THERMISTOR NTC 15K OHM 5% 0402 - B57231V2153J60
Order 'thermistor ntc 15k ohm 5% 0402 - B57231V2153J60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2088-2-ND.
THERMISTOR NTC 1.5K OHM 5% RAD - B57891M0152J000
Order 'thermistor ntc 1.5k ohm 5% rad - B57891M0152J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3064-ND.
THERMISTOR NTC 15K OHM 5% RAD - B57891M0153J000
Order 'thermistor ntc 15k ohm 5% rad - B57891M0153J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3065-ND.
THERMISTOR NTC 1.5K OHM 5% RAD - B57164K152J
Order 'thermistor ntc 1.5k ohm 5% rad - B57164K152J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57164K152J-ND.
THERMISTOR NTC 15K OHM 5% RADIAL - B57164K153J
Order 'thermistor ntc 15k ohm 5% radial - B57164K153J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57164K153J-ND.
THERMISTOR NTC 1.5K OHM 5% 0603 - B57321V2152J60
Order 'thermistor ntc 1.5k ohm 5% 0603 - B57321V2152J60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57321V2152J60-ND.
THERMISTOR NTC 15K OHM 5% 0603 - B57331V2153J60
Order 'thermistor ntc 15k ohm 5% 0603 - B57331V2153J60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57331V2153J60-ND.
THERMISTOR NTC 1.5K OHM 5% 0805 - B57421V2152J62
Order 'thermistor ntc 1.5k ohm 5% 0805 - B57421V2152J62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57421V2152J62-ND.
Options for THERMISTOR NTC 15K OHM 5% 1206 - B57621C153J62
Send this link via E-Mail
Help With This Screen
