Keywords:





THERMISTOR NTC 47K OHM 5% 0805 - B57620C473J62 - Sensors, Transducers

THERMISTOR NTC 47K OHM 5% 0805 - B57620C473J62

Digi-Key Part Number B57620C473J62-ND
Price Break
4000
Unit Price
.15195
Extended Price
607.80
Manufacturer Part NumberB57620C473J62
DescriptionTHERMISTOR NTC 47K OHM 5% 0805
Quantity Available Non-Stock
All prices are in USD

Purchase THERMISTOR NTC 47K OHM 5% 0805 - B57620C473J62
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for THERMISTOR NTC 47K OHM 5% 0805 - B57620C473J62
Technical/Catalog InformationB57620C473J62
VendorEPCOS Inc
CategorySensors, Transducers
Resistance in Ohms @ 25°C47K
B25/504030K
B25/854080K
B25/1004100K
B0/50-
Operating Temperature-55°C ~ 125°C
Resistance Tolerance5%
B Value Tolerance3%
Accuracy-
Power - Max210mW
Mounting TypeSurface Mount
Package / Case0805 (2012 metric)
B25/75-
Lead Length-
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape Material*
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B57620C473J62
B57620C473J62

B57620C473J62 Specification Sheet

Image of THERMISTOR NTC 47K OHM 5% 0805 - B57620C473J62

THERMISTOR NTC 47K OHM 5% 0805 - B57620C473J62 (B57620C473J62-ND) - Sensors, Transducers

Related parts THERMISTOR NTC 47K OHM 5% 0805 - B57620C473J62
THERMISTOR NTC 47K OHM 5% 0805 - B57620C473J62
 Order 'thermistor ntc 47k ohm 5% 0805 - B57620C473J62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57620C473J62-ND.
THERMISTOR NTC 4.7K OHM 5% 0805 - B57431V2472J62
 Order 'thermistor ntc 4.7k ohm 5% 0805 - B57431V2472J62' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2121-1-ND.
THERMISTOR NTC 4.7K OHM 5% 0805 - B57431V2472J62
 Order 'thermistor ntc 4.7k ohm 5% 0805 - B57431V2472J62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2121-2-ND.
THERMISTOR NTC 47K OHM 5% 0805 - B57431V2473J62
 Order 'thermistor ntc 47k ohm 5% 0805 - B57431V2473J62' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2122-1-ND.
THERMISTOR NTC 47K OHM 5% 0805 - B57431V2473J62
 Order 'thermistor ntc 47k ohm 5% 0805 - B57431V2473J62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2122-2-ND.
THERMISTOR NTC 4.7K OHM 5% 0805 - B57620C472J962
 Order 'thermistor ntc 4.7k ohm 5% 0805 - B57620C472J962' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57620C472J962-ND.
THERMISTOR NTC 47K OHM 5% 0805 - NTHS0805N01N4702JE
 Order 'thermistor ntc 47k ohm 5% 0805 - NTHS0805N01N4702JE' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1122-2-ND.
THERMISTOR NTC 4.7K OHM 5% 0805 - NTHS0805N02N4701JE
 Order 'thermistor ntc 4.7k ohm 5% 0805 - NTHS0805N02N4701JE' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NTHS0805N02N4701JE-ND.
THERMISTOR NTC 47K OHM 5% 0805 - NHQM473B415T5
 Order 'thermistor ntc 47k ohm 5% 0805 - NHQM473B415T5' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number NHQM473B415T5-ND.
THERMISTOR NTC 47K OHM 5% 0805 - NTHS0805N01N4702JE
 Order 'thermistor ntc 47k ohm 5% 0805 - NTHS0805N01N4702JE' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1122-1-ND.
THERMISTOR NTC 47K OHM 5% 0805 - NTHS0805N01N4702JE
 Order 'thermistor ntc 47k ohm 5% 0805 - NTHS0805N01N4702JE' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1122-6-ND.
THERMISTOR NTC 4.7K OHM 10% 0805 - B57431V2472K62
 Order 'thermistor ntc 4.7k ohm 10% 0805 - B57431V2472K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57431V2472K62-ND.
THERMISTOR NTC 47K OHM 10% 0805 - B57431V2473K62
 Order 'thermistor ntc 47k ohm 10% 0805 - B57431V2473K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57431V2473K62-ND.
THERMISTOR NTC 4.7K OHM 5% RAD - B57164K472J
 Order 'thermistor ntc 4.7k ohm 5% rad - B57164K472J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2082-ND.
THERMISTOR NTC 47K OHM 5% RADIAL - B57164K473J
 Order 'thermistor ntc 47k ohm 5% radial - B57164K473J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2083-ND.

Options for THERMISTOR NTC 47K OHM 5% 0805 - B57620C473J62
Send this link via E-Mail
Help With This Screen

THERMISTOR NTC 47K OHM 5% 0805 - B57620C473J62
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: THERMISTOR NTC 47K OHM 5% 0805 - B57431V2473J62 Next: THERMISTOR NTC 47K OHM 5% 0805 - CMFB4000473JNT
THERMISTOR NTC 47K OHM 5% 0805 - B57620C473J62