THERMISTOR NTC 22K OHM 5% 0805 - B57620C223J62 - Sensors, Transducers
THERMISTOR NTC 22K OHM 5% 0805 - B57620C223J62
| Digi-Key Part Number | B57620C223J62-ND |
2000 |
.15195 |
Extended Price
303.90 |
| Manufacturer Part Number | B57620C223J62 | |||
| Description | THERMISTOR NTC 22K OHM 5% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B57620C223J62 |
| Vendor | EPCOS Inc |
| Category | Sensors, Transducers |
| Resistance in Ohms @ 25°C | 22K |
| B25/50 | 3930K |
| B25/85 | 3960K |
| B25/100 | 3980K |
| B0/50 | - |
| Operating Temperature | -55°C ~ 125°C |
| Resistance Tolerance | 5% |
| B Value Tolerance | 3% |
| Accuracy | - |
| Power - Max | 210mW |
| Mounting Type | Surface Mount |
| Package / Case | 0805 (2012 metric) |
| B25/75 | - |
| Lead Length | - |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B57620C223J62 B57620C223J62 |
B57620C223J62 Specification Sheet
THERMISTOR NTC 22K OHM 5% 0805 - B57620C223J62 (B57620C223J62-ND) - Sensors, Transducers
Related parts THERMISTOR NTC 22K OHM 5% 0805 - B57620C223J62THERMISTOR NTC 22K OHM 5% 0805 - B57620C223J62
Order 'thermistor ntc 22k ohm 5% 0805 - B57620C223J62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57620C223J62-ND.
THERMISTOR NTC 22K OHM 5% 0402 - B57231V2223J60
Order 'thermistor ntc 22k ohm 5% 0402 - B57231V2223J60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2089-1-ND.
THERMISTOR NTC 22K OHM 5% 0402 - B57231V2223J60
Order 'thermistor ntc 22k ohm 5% 0402 - B57231V2223J60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2089-2-ND.
THERMISTOR NTC 22K OHM 5% 0603 - B57331V2223J60
Order 'thermistor ntc 22k ohm 5% 0603 - B57331V2223J60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2107-1-ND.
THERMISTOR NTC 22K OHM 5% 0603 - B57331V2223J60
Order 'thermistor ntc 22k ohm 5% 0603 - B57331V2223J60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2107-2-ND.
THERMISTOR NTC 22K OHM 5% 0805 - B57431V2223J62
Order 'thermistor ntc 22k ohm 5% 0805 - B57431V2223J62' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2119-1-ND.
THERMISTOR NTC 22K OHM 5% 0805 - B57431V2223J62
Order 'thermistor ntc 22k ohm 5% 0805 - B57431V2223J62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2119-2-ND.
THERMISTOR NTC 22K OHM 5% SMD - B57261V2223J60
Order 'thermistor ntc 22k ohm 5% smd - B57261V2223J60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3041-2-ND.
THERMISTOR NTC 22K OHM 5% SMD - B57261V2223J60
Order 'thermistor ntc 22k ohm 5% smd - B57261V2223J60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3041-6-ND.
THERMISTOR NTC 2.2K OHM 5% RAD - B57891M0222J000
Order 'thermistor ntc 2.2k ohm 5% rad - B57891M0222J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3067-ND.
THERMISTOR NTC 22K OHM 5% RAD - B57891M0223J000
Order 'thermistor ntc 22k ohm 5% rad - B57891M0223J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3068-ND.
THERMISTOR NTC 2.2K OHM 5% RAD - B57164K222J
Order 'thermistor ntc 2.2k ohm 5% rad - B57164K222J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57164K222J-ND.
THERMISTOR NTC 22K OHM 5% RADIAL - B57164K223J
Order 'thermistor ntc 22k ohm 5% radial - B57164K223J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57164K223J-ND.
THERMISTOR NTC 2.2K OHM 5% 0603 - B57331V2222J60
Order 'thermistor ntc 2.2k ohm 5% 0603 - B57331V2222J60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57331V2222J60-ND.
THERMISTOR NTC 2.2K OHM 5% 0805 - B57431V2222J62
Order 'thermistor ntc 2.2k ohm 5% 0805 - B57431V2222J62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57431V2222J62-ND.
Options for THERMISTOR NTC 22K OHM 5% 0805 - B57620C223J62
Send this link via E-Mail
Help With This Screen
