Keywords:





THERMISTOR NTC 47K OHM 10% 0603 - B57619C473K60

THERMISTOR NTC 47K OHM 10% 0603 - B57619C473K60 - Sensors, Transducers

Digi-Key Part Number B57619C473K60-ND
Price Break
4000
Unit Price
.11070
Extended Price
442.80
Manufacturer Part NumberB57619C473K60
DescriptionTHERMISTOR NTC 47K OHM 10% 0603
Quantity Available Non-Stock
All prices are in USD

Purchase THERMISTOR NTC 47K OHM 10% 0603 - B57619C473K60
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for THERMISTOR NTC 47K OHM 10% 0603 - B57619C473K60
Technical/Catalog InformationB57619C473K60
VendorEPCOS Inc
CategorySensors, Transducers
Resistance in Ohms @ 25°C47K
B25/503860K
B25/853890K
B25/1003920K
B0/50-
Operating Temperature-55°C ~ 125°C
Resistance Tolerance10%
B Value Tolerance3%
Accuracy-
Power - Max180mW
Mounting TypeSurface Mount
Package / Case0603 (1608 metric)
B25/75-
Lead Length-
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape Material*
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B57619C473K60
B57619C473K60

B57619C473K60 Specification Sheet

Image of THERMISTOR NTC 47K OHM 10% 0603 - B57619C473K60

THERMISTOR NTC 47K OHM 10% 0603 - B57619C473K60 (B57619C473K60-ND) - Sensors, Transducers

Related parts THERMISTOR NTC 47K OHM 10% 0603 - B57619C473K60
THERMISTOR NTC 47K OHM 10% 0603 - B57619C473K60
 Order 'thermistor ntc 47k ohm 10% 0603 - B57619C473K60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57619C473K60-ND.
THERMISTOR NTC 47K OHM 10% 0603 - B57331V2473K60
 Order 'thermistor ntc 47k ohm 10% 0603 - B57331V2473K60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57331V2473K60-ND.
THERMISTOR NTC 47K OHM 10% 0603 - NHQMM473B400T10
 Order 'thermistor ntc 47k ohm 10% 0603 - NHQMM473B400T10' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number NHQMM473B400T10-ND.
THERMISTOR NTC 4.7K OHM 5% 0603 - B57331V2472J60
 Order 'thermistor ntc 4.7k ohm 5% 0603 - B57331V2472J60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2109-1-ND.
THERMISTOR NTC 4.7K OHM 5% 0603 - B57331V2472J60
 Order 'thermistor ntc 4.7k ohm 5% 0603 - B57331V2472J60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2109-2-ND.
THERMISTOR NTC 47K OHM 5% 0603 - B57331V2473J60
 Order 'thermistor ntc 47k ohm 5% 0603 - B57331V2473J60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2110-1-ND.
THERMISTOR NTC 47K OHM 5% 0603 - B57331V2473J60
 Order 'thermistor ntc 47k ohm 5% 0603 - B57331V2473J60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2110-2-ND.
THERMISTOR NTC 220 OHM 10% 0603 - B57311V2221K60
 Order 'thermistor ntc 220 ohm 10% 0603 - B57311V2221K60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3073-2-ND.
THERMISTOR NTC 4.7K OHM 10% RAD - B57164K472K
 Order 'thermistor ntc 4.7k ohm 10% rad - B57164K472K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57164K472K-ND.
THERMISTOR NTC 47K OHM 10% RAD - B57164K473K
 Order 'thermistor ntc 47k ohm 10% rad - B57164K473K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57164K473K-ND.
THERMISTOR NTC 47K OHM 10% 0402 - B57231V2473K60
 Order 'thermistor ntc 47k ohm 10% 0402 - B57231V2473K60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57231V2473K60-ND.
THERMISTOR NTC 150 OHM 10% 0603 - B57311V2151K60
 Order 'thermistor ntc 150 ohm 10% 0603 - B57311V2151K60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57311V2151K60-ND.
THERMISTOR NTC 330 OHM 10% 0603 - B57311V2331K60
 Order 'thermistor ntc 330 ohm 10% 0603 - B57311V2331K60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57311V2331K60-ND.
THERMISTOR NTC 47 OHM 10% 0603 - B57311V2470K60
 Order 'thermistor ntc 47 ohm 10% 0603 - B57311V2470K60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57311V2470K60-ND.
THERMISTOR NTC 1.5K OHM 10% 0603 - B57321V2152K60
 Order 'thermistor ntc 1.5k ohm 10% 0603 - B57321V2152K60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57321V2152K60-ND.

Options for THERMISTOR NTC 47K OHM 10% 0603 - B57619C473K60
Send this link via E-Mail
Help With This Screen

THERMISTOR NTC 47K OHM 10% 0603 - B57619C473K60
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: THERMISTOR NTC 47K OHM 10% 0603 - B57331V2473K60 Next: THERMISTOR NTC 47K OHM 10% 0603 - NHQMM473B400T10
THERMISTOR NTC 47K OHM 10% 0603 - B57619C473K60