THERMISTOR NTC 22K OHM 10% 0603 - B57619C223K60 - Sensors, Transducers
| Digi-Key Part Number | B57619C223K60-ND |
4000 |
.11070 |
Extended Price
442.80 |
| Manufacturer Part Number | B57619C223K60 | |||
| Description | THERMISTOR NTC 22K OHM 10% 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B57619C223K60 |
| Vendor | EPCOS Inc |
| Category | Sensors, Transducers |
| Resistance in Ohms @ 25°C | 22K |
| B25/50 | 3480K |
| B25/85 | 3550K |
| B25/100 | 3560K |
| B0/50 | - |
| Operating Temperature | -55°C ~ 125°C |
| Resistance Tolerance | 10% |
| B Value Tolerance | 3% |
| Accuracy | - |
| Power - Max | 180mW |
| Mounting Type | Surface Mount |
| Package / Case | 0603 (1608 metric) |
| B25/75 | - |
| Lead Length | - |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B57619C223K60 B57619C223K60 |
B57619C223K60 Specification Sheet
THERMISTOR NTC 22K OHM 10% 0603 - B57619C223K60 (B57619C223K60-ND) - Sensors, Transducers
Related parts Sensors, Transducers:THERMISTOR NTC 22K OHM 10% 0603 - B57619C223K60
Order 'thermistor ntc 22k ohm 10% 0603 - B57619C223K60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57619C223K60-ND.
THERMISTOR NTC 2.2K OHM 10% 0603 - B57331V2222K60
Order 'thermistor ntc 2.2k ohm 10% 0603 - B57331V2222K60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57331V2222K60-ND.
THERMISTOR NTC 22K OHM 5% 0603 - B57331V2223J60
Order 'thermistor ntc 22k ohm 5% 0603 - B57331V2223J60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2107-1-ND.
THERMISTOR NTC 22K OHM 5% 0603 - B57331V2223J60
Order 'thermistor ntc 22k ohm 5% 0603 - B57331V2223J60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2107-2-ND.
THERMISTOR NTC 220 OHM 10% 0603 - B57311V2221K60
Order 'thermistor ntc 220 ohm 10% 0603 - B57311V2221K60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3073-2-ND.
THERMISTOR NTC 2.2K OHM 10% RAD - B57164K222K
Order 'thermistor ntc 2.2k ohm 10% rad - B57164K222K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57164K222K-ND.
THERMISTOR NTC 22K OHM 10% RAD - B57164K223K
Order 'thermistor ntc 22k ohm 10% rad - B57164K223K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57164K223K-ND.
THERMISTOR NTC 22K OHM 10% 0402 - B57231V2223K60
Order 'thermistor ntc 22k ohm 10% 0402 - B57231V2223K60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57231V2223K60-ND.
THERMISTOR NTC 150 OHM 10% 0603 - B57311V2151K60
Order 'thermistor ntc 150 ohm 10% 0603 - B57311V2151K60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57311V2151K60-ND.
THERMISTOR NTC 330 OHM 10% 0603 - B57311V2331K60
Order 'thermistor ntc 330 ohm 10% 0603 - B57311V2331K60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57311V2331K60-ND.
THERMISTOR NTC 47 OHM 10% 0603 - B57311V2470K60
Order 'thermistor ntc 47 ohm 10% 0603 - B57311V2470K60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57311V2470K60-ND.
THERMISTOR NTC 1.5K OHM 10% 0603 - B57321V2152K60
Order 'thermistor ntc 1.5k ohm 10% 0603 - B57321V2152K60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57321V2152K60-ND.
THERMISTOR NTC 470 OHM 10% 0603 - B57321V2471K60
Order 'thermistor ntc 470 ohm 10% 0603 - B57321V2471K60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57321V2471K60-ND.
THERMISTOR NTC 680 OHM 10% 0603 - B57321V2681K60
Order 'thermistor ntc 680 ohm 10% 0603 - B57321V2681K60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57321V2681K60-ND.
THERMISTOR NTC 15K OHM 10% 0603 - B57331V2153K60
Order 'thermistor ntc 15k ohm 10% 0603 - B57331V2153K60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57331V2153K60-ND.
Send this link via E-Mail
Help With This Screen
