Keywords:





100µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 20V TPME107M020R0035

CAP TANT LOESR 100UF 20V 20% SMD - TPME107M020R0035 - Capacitors

Digi-Key Part Number 478-3636-1-ND
Price Break
1
10
100
Unit Price
14.25000
12.39800
10.83000
Extended Price
14.25
123.98
1083.00
Manufacturer Part NumberTPME107M020R0035
DescriptionCAP TANT LOESR 100UF 20V 20% SMD
Quantity Available 1293
All prices are in USD

Purchase 100µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 20V TPME107M020R0035
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 100µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 20V TPME107M020R0035
Technical/Catalog InformationTPME107M020R0035
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance100µF
Voltage - Rated 20V
Tolerance±20%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)35.0 mOhm
Lifetime @ Temp.1000 Hrs @ 85°C
Mounting TypeSurface Mount
TypeMolded
Package / Case7343-43 (EIA)
PackagingCut Tape (CT)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPME107M020R0035
TPME107M020R0035
478 3636 1 ND
47836361ND
478-3636-1

TPME107M020R0035 Specification Sheet

Image of CAP TANT LOESR 100UF 20V 20% SMD - TPME107M020R0035

CAP TANT LOESR 100UF 20V 20% SMD - TPME107M020R0035 (478-3636-1-ND) - Capacitors

Related parts 100µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 20V TPME107M020R0035
100µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 20V TPME107M020R0035
 Order 'cap tant loesr 100uf 20v 20% smd - TPME107M020R0035' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3636-1-ND.
100µF Tantalum Capacitor AVX Corporation 7343-43 (EIA) 20V TPME107M020R0035
 Order 'cap tant loesr 100uf 20v 20% smd - TPME107M020R0035' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3636-2-ND.
100µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 20V TPME107M020R0035
 Order 'cap tant loesr 100uf 20v 20% smd - TPME107M020R0035' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3636-6-ND.
100µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 20V TPME107M020R0045
 Order 'cap tant loesr 100uf 20v 20% smd - TPME107M020R0045' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3638-1-ND.
100µF Tantalum Capacitor AVX Corporation 7343-43 (EIA) 20V TPME107M020R0045
 Order 'cap tant loesr 100uf 20v 20% smd - TPME107M020R0045' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3638-2-ND.
100µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 20V TPSE107M020R0150
 Order 'cap tant loesr 100uf 20v 20% smd - TPSE107M020R0150' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4127-1-ND.
100µF Tantalum Capacitor AVX Corporation 7343-43 (EIA) 20V TPSE107M020R0150
 Order 'cap tant loesr 100uf 20v 20% smd - TPSE107M020R0150' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4127-2-ND.
100µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 20V TPSE107M020R0150
 Order 'cap tant loesr 100uf 20v 20% smd - TPSE107M020R0150' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4127-6-ND.
100µF Tantalum Capacitor AVX Corporation (VA) 7361-38 (EIA) 20V TPSV107M020R0060
 Order 'cap tant loesr 100uf 20v 20% smd - TPSV107M020R0060' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4155-1-ND.
100µF Tantalum Capacitor AVX Corporation 7361-38 (EIA) 20V TPSV107M020R0060
 Order 'cap tant loesr 100uf 20v 20% smd - TPSV107M020R0060' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4155-2-ND.
100µF Tantalum Capacitor AVX Corporation (VA) 7361-38 (EIA) 20V TPSV107M020R0060
 Order 'cap tant loesr 100uf 20v 20% smd - TPSV107M020R0060' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4155-6-ND.
100µF Tantalum Capacitor AVX Corporation (VA) 7361-38 (EIA) 20V TPSV107M020R0085
 Order 'cap tant loesr 100uf 20v 20% smd - TPSV107M020R0085' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4156-1-ND.
100µF Tantalum Capacitor AVX Corporation 7361-38 (EIA) 20V TPSV107M020R0085
 Order 'cap tant loesr 100uf 20v 20% smd - TPSV107M020R0085' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4156-2-ND.
100µF Tantalum Capacitor AVX Corporation (VA) 7361-38 (EIA) 20V TPSV107M020R0085
 Order 'cap tant loesr 100uf 20v 20% smd - TPSV107M020R0085' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4156-6-ND.
100µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 20V TPSD107M020R0085
 Order 'cap tant loesr 100uf 20v 20% smd - TPSD107M020R0085' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSD107M020R0085-ND.

Options for 100µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 20V TPME107M020R0035
Send this link via E-Mail
Help With This Screen

CAP TANT LOESR 100UF 20V 20% SMD - TPME107M020R0035
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT LOESR 100UF 20V 10% SMD - TPSV107K020R0085 Next: CAP TANT LOESR 100UF 20V 20% SMD - TPME107M020R0035
CAP TANT LOESR 100UF 20V 20% SMD - TPME107M020R0035