THERMISTOR NTC 100K OHM 5% DO-35 - 104JG1J - Sensors, Transducers
| Digi-Key Part Number | 615-1020-ND |
1 10 25 100 |
.80000 .73000 .68000 .62000 |
Extended Price
0.80 7.30 17.00 62.00 |
| Manufacturer Part Number | 104JG1J | |||
| Description | THERMISTOR NTC 100K OHM 5% DO-35 | |||
| Quantity Available | 346 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 104JG1J |
| Vendor | US Sensor |
| Category | Sensors, Transducers |
| Resistance in Ohms @ 25°C | 100K |
| B25/50 | - |
| B25/85 | - |
| B25/100 | - |
| B0/50 | - |
| Operating Temperature | * |
| Resistance Tolerance | 5% |
| B Value Tolerance | - |
| Accuracy | - |
| Power - Max | - |
| Mounting Type | PCB, Through Hole |
| Package / Case | DO-35, Axial |
| Series | JG |
| B25/75 | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
104JG1J 104JG1J 615 1020 ND 6151020ND 615-1020 |
104JG1J Specification Sheet
THERMISTOR NTC 100K OHM 5% DO-35 - 104JG1J (615-1020-ND) - Sensors, Transducers
Related parts Sensors, Transducers:THERMISTOR NTC 100K OHM 5% DO-35 - 104JG1J
Order 'thermistor ntc 100k ohm 5% do-35 - 104JG1J' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1020-ND.
THERMISTOR NTC 2.5K OHM 5% DO-35 - 252FG1J
Order 'thermistor ntc 2.5k ohm 5% do-35 - 252FG1J' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1014-ND.
THERMISTOR NTC 5K OHM 5% DO-35 - 502FG1J
Order 'thermistor ntc 5k ohm 5% do-35 - 502FG1J' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1015-ND.
THERMISTOR NTC 10K OHM 5% DO-35 - 103JG1J
Order 'thermistor ntc 10k ohm 5% do-35 - 103JG1J' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1016-ND.
THERMISTOR NTC 20K OHM 5% DO-35 - 203JG1J
Order 'thermistor ntc 20k ohm 5% do-35 - 203JG1J' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1017-ND.
THERMISTOR NTC 30K OHM 5% DO-35 - 303JG1J
Order 'thermistor ntc 30k ohm 5% do-35 - 303JG1J' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1018-ND.
THERMISTOR NTC 50K OHM 5% DO-35 - 503JG1J
Order 'thermistor ntc 50k ohm 5% do-35 - 503JG1J' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1019-ND.
THERMISTOR NTC 250K OHM 5% DO-35 - 254JG1J
Order 'thermistor ntc 250k ohm 5% do-35 - 254JG1J' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1021-ND.
THERMISTOR NTC 500K OHM 5% DO-35 - 504RG1J
Order 'thermistor ntc 500k ohm 5% do-35 - 504RG1J' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1022-ND.
THERMISTOR NTC 1M OHM 5% DO-35 - 105RG1J
Order 'thermistor ntc 1m ohm 5% do-35 - 105RG1J' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1023-ND.
THERMISTOR NTC 100K OHM 1% DO-35 - 104JG1F
Order 'thermistor ntc 100k ohm 1% do-35 - 104JG1F' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1028-ND.
THERMISTOR NTC 100K OHM 5% - MF52A104J3950
Order 'thermistor ntc 100k ohm 5% - MF52A104J3950' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1264-ND.
THERMISTOR NTC 100K OHM 5% RAD - B57164K104J
Order 'thermistor ntc 100k ohm 5% rad - B57164K104J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2081-ND.
THERMISTOR NTC 100K OHM 5% 0603 - B57331V2104J60
Order 'thermistor ntc 100k ohm 5% 0603 - B57331V2104J60' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2106-1-ND.
THERMISTOR NTC 100K OHM 5% 0603 - B57331V2104J60
Order 'thermistor ntc 100k ohm 5% 0603 - B57331V2104J60' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2106-2-ND.
Send this link via E-Mail
Help With This Screen