THERMISTOR 100K OHM +/-0.20 C - PT104J2
| Digi-Key Part Number | 615-1013-ND |
1 10 25 50 100 250 500 |
7.10000 3.76000 2.45000 1.51000 1.39000 .97000 .80000 |
Extended Price
7.10 37.60 61.25 75.50 139.00 242.50 400.00 |
| Manufacturer Part Number | PT104J2 | |||
| Description | THERMISTOR 100K OHM +/-0.20 C | |||
| Quantity Available | 303 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT104J2 |
| Vendor | US Sensor |
| Category | Sensors, Transducers |
| Thermistor Type | NTC |
| Resistance In Ohms | 100K |
| Tolerance | - |
| Temperature | 150°C |
| Current | - |
| Voltage | - |
| Package / Case | Radial |
| Packaging | Bulk |
| Names, Registered & Trademark Names | - |
| B Constant | 3892K |
| Accuracy | ±0.2°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT104J2 PT104J2 615 1013 ND 6151013ND 615-1013 |
PT104J2 Specification Sheet
THERMISTOR 100K OHM +/-0.20 C - PT104J2 (615-1013-ND)
Related parts:THERMISTOR 100K OHM +/-0.20 C - PT104J2
Order 'thermistor 100k ohm +/-0.20 c - PT104J2' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1013-ND.
THERMISTOR 100K OHM +/-0.10 C - PS104J2
Order 'thermistor 100k ohm +/-0.10 c - PS104J2' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1006-ND.
THERMISTOR 100K OHM NTC 0402 SMD - NCP15WF104J03RC
Order 'thermistor 100k ohm ntc 0402 smd - NCP15WF104J03RC' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2404-1-ND.
THERMISTOR 100K OHM NTC 0402 SMD - NCP15WF104J03RC
Order 'thermistor 100k ohm ntc 0402 smd - NCP15WF104J03RC' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2404-2-ND.
THERMISTOR 100K OHM NTC 0603 SMD - NCP18WF104J03RB
Order 'thermistor 100k ohm ntc 0603 smd - NCP18WF104J03RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2430-1-ND.
THERMISTOR 100K OHM NTC 0603 SMD - NCP18WF104J03RB
Order 'thermistor 100k ohm ntc 0603 smd - NCP18WF104J03RB' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2430-2-ND.
THERMISTOR 100K OHM NTC 0805 SMD - NCP21WF104J03RA
Order 'thermistor 100k ohm ntc 0805 smd - NCP21WF104J03RA' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2451-1-ND.
THERMISTOR 100K OHM NTC 0805 SMD - NCP21WF104J03RA
Order 'thermistor 100k ohm ntc 0805 smd - NCP21WF104J03RA' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2451-2-ND.
THERMISTOR 100K OHM NTC 0201 SMD - NCP03WF104J05RL
Order 'thermistor 100k ohm ntc 0201 smd - NCP03WF104J05RL' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-4650-1-ND.
THERMISTOR 100K OHM 30MM L NTC - NTSD1WF104FPB30
Order 'thermistor 100k ohm 30mm l ntc - NTSD1WF104FPB30' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-4657-ND.
THERMISTOR 100K OHM 40MM L NTC - NTSD1WF104FPB40
Order 'thermistor 100k ohm 40mm l ntc - NTSD1WF104FPB40' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-4664-ND.
THERMISTOR 100K OHM 50MM L NTC - NTSD1WF104FPB50
Order 'thermistor 100k ohm 50mm l ntc - NTSD1WF104FPB50' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-4671-ND.
THERMISTOR 100K OHM NTC LEADED - 2322 640 63104
Order 'thermistor 100k ohm ntc leaded - 2322 640 63104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1476-ND.
THERMISTOR 100K OHM NTC LEADED - 2322 640 66104
Order 'thermistor 100k ohm ntc leaded - 2322 640 66104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1484-ND.
THERMISTOR 100K OHM NTC LEADED - 2322 640 54104
Order 'thermistor 100k ohm ntc leaded - 2322 640 54104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1488-ND.
Send this link via E-Mail
Help With This Screen