THERMISTOR 50K OHM +/-0.20 C - PT503J2 - Sensors, Transducers
| Digi-Key Part Number | 615-1012-ND |
1 10 25 50 100 250 500 |
7.10000 3.76000 2.45000 1.51000 1.39000 .97000 .80000 |
Extended Price
7.10 37.60 61.25 75.50 139.00 242.50 400.00 |
| Manufacturer Part Number | PT503J2 | |||
| Description | THERMISTOR 50K OHM +/-0.20 C | |||
| Quantity Available | 379 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT503J2 |
| Vendor | US Sensor |
| Category | Sensors, Transducers |
| Resistance in Ohms @ 25°C | 50K |
| B25/50 | - |
| B25/85 | - |
| B25/100 | - |
| B0/50 | 3890K |
| Operating Temperature | -80°C ~ 150°C |
| Resistance Tolerance | * |
| B Value Tolerance | * |
| Accuracy | - |
| Power - Max | * |
| Mounting Type | PCB, Through Hole |
| Package / Case | * |
| Series | * |
| B25/75 | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT503J2 PT503J2 615 1012 ND 6151012ND 615-1012 |
PT503J2 Specification Sheet
THERMISTOR 50K OHM +/-0.20 C - PT503J2 (615-1012-ND) - Sensors, Transducers
Related parts Sensors, Transducers:THERMISTOR 50K OHM +/-0.20 C - PT503J2
Order 'thermistor 50k ohm +/-0.20 c - PT503J2' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1012-ND.
THERMISTOR 50K OHM +/-0.10 C - PS503J2
Order 'thermistor 50k ohm +/-0.10 c - PS503J2' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1005-ND.
THERMISTOR 50K OHM 30MM L NTC - NTSD1WD503FPB30
Order 'thermistor 50k ohm 30mm l ntc - NTSD1WD503FPB30' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4656-ND.
THERMISTOR 50K OHM 40MM L NTC - NTSD1WD503FPB40
Order 'thermistor 50k ohm 40mm l ntc - NTSD1WD503FPB40' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4663-ND.
THERMISTOR 50K OHM 50MM L NTC - NTSD1WD503FPB50
Order 'thermistor 50k ohm 50mm l ntc - NTSD1WD503FPB50' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4670-ND.
THERMISTOR 5.0K OHM NTC SMT 0805 - 2322 615 53502
Order 'thermistor 5.0k ohm ntc smt 0805 - 2322 615 53502' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1517CT-ND.
THERMISTOR 5.0K OHM NTC SMT 0805 - 2322 615 53502
Order 'thermistor 5.0k ohm ntc smt 0805 - 2322 615 53502' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1517TR-ND.
THERMISTOR NTC BEAD 50K OHM 20% - BR42KB503M
Order 'thermistor ntc bead 50k ohm 20% - BR42KB503M' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1039-ND.
THERMISTOR NTC PROBE 50K OHM 20% - P100BB503M
Order 'thermistor ntc probe 50k ohm 20% - P100BB503M' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1052-ND.
THERMISTOR NTC 50K OHM 5% DO-35 - 503JG1J
Order 'thermistor ntc 50k ohm 5% do-35 - 503JG1J' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1019-ND.
THERMISTOR NTC 50K OHM 1% DO-35 - 503JG1F
Order 'thermistor ntc 50k ohm 1% do-35 - 503JG1F' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1027-ND.
THERMISTOR NTC 50K OHM +/-0.50 C - 503JL1A
Order 'thermistor ntc 50k ohm +/-0.50 c - 503JL1A' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1032-ND.
THERMISTOR NTC 50K OHM 10% SMD - SM503J1K
Order 'thermistor ntc 50k ohm 10% smd - SM503J1K' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1035-ND.
THERMISTOR NTC MELF 50K OHM SMD - 03006-29.1K-97-K
Order 'thermistor ntc melf 50k ohm smd - 03006-29.1K-97-K' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 03006-29.1K-97-K-ND.
THERMISTOR NTC DC95 TYPE 50K OHM - DC95G503W
Order 'thermistor ntc dc95 type 50k ohm - DC95G503W' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1009-ND.
Send this link via E-Mail
Help With This Screen