THERMISTOR 30K OHM +/-0.20 C - PT303J2 - Sensors, Transducers
| Digi-Key Part Number | 615-1011-ND |
1 10 25 50 100 250 500 |
7.10000 3.76000 2.45000 1.51000 1.39000 .97000 .80000 |
Extended Price
7.10 37.60 61.25 75.50 139.00 242.50 400.00 |
| Manufacturer Part Number | PT303J2 | |||
| Description | THERMISTOR 30K OHM +/-0.20 C | |||
| Quantity Available | 1027 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT303J2 |
| Vendor | US Sensor |
| Category | Sensors, Transducers |
| Resistance in Ohms @ 25°C | 30K |
| B25/50 | - |
| B25/85 | - |
| B25/100 | - |
| B0/50 | 3890K |
| Operating Temperature | -80°C ~ 150°C |
| Resistance Tolerance | - |
| B Value Tolerance | - |
| Accuracy | - |
| Power - Max | 30mW |
| Mounting Type | PCB, Through Hole |
| Package / Case | Radial |
| Series | PT |
| B25/75 | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT303J2 PT303J2 615 1011 ND 6151011ND 615-1011 |
PT303J2 Specification Sheet
THERMISTOR 30K OHM +/-0.20 C - PT303J2 (615-1011-ND) - Sensors, Transducers
Related parts Sensors, Transducers:THERMISTOR 30K OHM +/-0.20 C - PT303J2
Order 'thermistor 30k ohm +/-0.20 c - PT303J2' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1011-ND.
THERMISTOR 30K OHM +/-0.10 C - PS303J2
Order 'thermistor 30k ohm +/-0.10 c - PS303J2' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1004-ND.
THERMISTOR 30K OHM 30MM L NTC - NTSD1WC303FPB30
Order 'thermistor 30k ohm 30mm l ntc - NTSD1WC303FPB30' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4655-ND.
THERMISTOR 30K OHM 40MM L NTC - NTSD1WC303FPB40
Order 'thermistor 30k ohm 40mm l ntc - NTSD1WC303FPB40' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4662-ND.
THERMISTOR 30K OHM 50MM L NTC - NTSD1WC303FPB50
Order 'thermistor 30k ohm 50mm l ntc - NTSD1WC303FPB50' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4669-ND.
THERMISTOR 30K OHM NTC SMT SOD80 - 2322 633 53303
Order 'thermistor 30k ohm ntc smt sod80 - 2322 633 53303' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1551CT-ND.
THERMISTOR 30K OHM NTC SMT SOD80 - 2322 633 53303
Order 'thermistor 30k ohm ntc smt sod80 - 2322 633 53303' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1551TR-ND.
THERMISTOR NTC 30K OHM 5% DO-35 - 303JG1J
Order 'thermistor ntc 30k ohm 5% do-35 - 303JG1J' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1018-ND.
THERMISTOR NTC 30K OHM 1% DO-35 - 303JG1F
Order 'thermistor ntc 30k ohm 1% do-35 - 303JG1F' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1026-ND.
THERMISTOR NTC EC95 TYPE 30K OHM - EC95H303W
Order 'thermistor ntc ec95 type 30k ohm - EC95H303W' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1015-ND.
THERMISTOR NTC 30K OHM 5% TOLER - DKF303N5
Order 'thermistor ntc 30k ohm 5% toler - DKF303N5' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1106-ND.
THERMISTOR NTC 30K OHM SMD SOD80 - 2381 633 53303
Order 'thermistor ntc 30k ohm smd sod80 - 2381 633 53303' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 633 53303-ND.
THERMISTOR NTC 30K OHM AXIAL - 2381 633 83303
Order 'thermistor ntc 30k ohm axial - 2381 633 83303' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 633 83303-ND.
THERMISTOR NTC 30K OHM 1% RAD - B57540G0303F000
Order 'thermistor ntc 30k ohm 1% rad - B57540G0303F000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2127-ND.
THERMISTOR NTC 30K OHM 1% RAD - B57550G0303F000
Order 'thermistor ntc 30k ohm 1% rad - B57550G0303F000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2132-ND.
Send this link via E-Mail
Help With This Screen