THERMISTOR 3K OHM +/-0.20 C - PT302J2 - Sensors, Transducers
| Digi-Key Part Number | 615-1008-ND |
1 10 25 50 100 250 500 |
7.10000 3.76000 2.45000 1.51000 1.39000 .97000 .80000 |
Extended Price
7.10 37.60 61.25 75.50 139.00 242.50 400.00 |
| Manufacturer Part Number | PT302J2 | |||
| Description | THERMISTOR 3K OHM +/-0.20 C | |||
| Quantity Available | 80 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT302J2 |
| Vendor | US Sensor |
| Category | Sensors, Transducers |
| Resistance in Ohms @ 25°C | 3K |
| B25/50 | - |
| B25/85 | - |
| B25/100 | - |
| B0/50 | 3890K |
| Operating Temperature | -80°C ~ 150°C |
| Resistance Tolerance | - |
| B Value Tolerance | - |
| Accuracy | - |
| Power - Max | 30mW |
| Mounting Type | PCB, Through Hole |
| Package / Case | Radial |
| B25/75 | - |
| Lead Length | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT302J2 PT302J2 615 1008 ND 6151008ND 615-1008 |
PT302J2 Specification Sheet
THERMISTOR 3K OHM +/-0.20 C - PT302J2 (615-1008-ND) - Sensors, Transducers
Related parts Sensors, Transducers:THERMISTOR 3K OHM +/-0.20 C - PT302J2
Order 'thermistor 3k ohm +/-0.20 c - PT302J2' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1008-ND.
THERMISTOR 3K OHM +/-0.10 C - PS302J2
Order 'thermistor 3k ohm +/-0.10 c - PS302J2' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1001-ND.
THERMISTOR 2252 OHM +/-0.20 C - PT222J2
Order 'thermistor 2252 ohm +/-0.20 c - PT222J2' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1007-ND.
THERMISTOR 5K OHM +/-0.20 C - PT502J2
Order 'thermistor 5k ohm +/-0.20 c - PT502J2' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1009-ND.
THERMISTOR 10K OHM +/-0.20 C - PT103J2
Order 'thermistor 10k ohm +/-0.20 c - PT103J2' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1010-ND.
THERMISTOR 30K OHM +/-0.20 C - PT303J2
Order 'thermistor 30k ohm +/-0.20 c - PT303J2' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1011-ND.
THERMISTOR 3K OHM +/-.2TEMP - DC95F302Z
Order 'thermistor 3k ohm +/-.2temp - DC95F302Z' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number DC95F302Z-ND.
THERMISTOR 3K OHM 265V PTC - PTCCL05H110HTE
Order 'thermistor 3k ohm 265v ptc - PTCCL05H110HTE' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1360-ND.
THERMISTOR NTC EC95 TYPE 3K OHM - EC95F302W
Order 'thermistor ntc ec95 type 3k ohm - EC95F302W' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1012-ND.
THERMISTOR NTC 3K OHM 10% 1206 - NHQ302B410T10
Order 'thermistor ntc 3k ohm 10% 1206 - NHQ302B410T10' online from Digi-Key. Manufactured by GE Sensing (VA). Digi-Key part number 235-1108-1-ND.
THERMISTOR NTC 3K OHM 10% 1206 - NHQ302B410T10
Order 'thermistor ntc 3k ohm 10% 1206 - NHQ302B410T10' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1108-2-ND.
THERMISTOR NTC 3K OHM 10% 0805 - NHQM302B410T10
Order 'thermistor ntc 3k ohm 10% 0805 - NHQM302B410T10' online from Digi-Key. Manufactured by GE Sensing (VA). Digi-Key part number 235-1115-1-ND.
THERMISTOR NTC 3K OHM 10% 0805 - NHQM302B410T10
Order 'thermistor ntc 3k ohm 10% 0805 - NHQM302B410T10' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1115-2-ND.
THERMISTOR NTC DC95 TYPE 3K OHM - DC95F302W
Order 'thermistor ntc dc95 type 3k ohm - DC95F302W' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number DC95F302W-ND.
THERMISTOR TEMP MEAS 3K OHM @25C - RL2007-1723-103-SA
Order 'thermistor temp meas 3k ohm @25c - RL2007-1723-103-SA' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC004E-ND.
Send this link via E-Mail
Help With This Screen
