Keywords:





THERMISTOR NTC PROBE 10K OHM 20% - P100BB103M

THERMISTOR NTC PROBE 10K OHM 20% - P100BB103M - Sensors, Transducers

Digi-Key Part Number 235-1051-ND
Price Break
150
Unit Price
8.83500
Extended Price
1325.25
Manufacturer Part NumberP100BB103M
DescriptionTHERMISTOR NTC PROBE 10K OHM 20%
Quantity Available Non-Stock
All prices are in USD

Purchase THERMISTOR NTC PROBE 10K OHM 20% - P100BB103M
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for THERMISTOR NTC PROBE 10K OHM 20% - P100BB103M
Technical/Catalog InformationP100BB103M
VendorGE Sensing
CategorySensors, Transducers
Resistance in Ohms @ 25°C10K
B25/50-
B25/85-
B25/100-
B0/50-
Operating Temperature-25°C ~ 125°C
Resistance Tolerance±20%
B Value Tolerance-
Accuracy-
Power - Max-
Mounting TypeChassis Mount
Package / CaseProbe
B25/75-
Lead Length22mm
Other Names P100BB103M
P100BB103M
235 1051 ND
2351051ND
235-1051


Image of THERMISTOR NTC PROBE 10K OHM 20% - P100BB103M

THERMISTOR NTC PROBE 10K OHM 20% - P100BB103M (235-1051-ND) - Sensors, Transducers

Related parts THERMISTOR NTC PROBE 10K OHM 20% - P100BB103M
THERMISTOR NTC PROBE 10K OHM 20% - P100BB103M
 Order 'thermistor ntc probe 10k ohm 20% - P100BB103M' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1051-ND.
THERMISTOR NTC GLASS 10K OHM SMD - 03006-5818-97-G100
 Order 'thermistor ntc glass 10k ohm smd - 03006-5818-97-G100' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 03006-5818-97G100-ND.
THERMISTOR NTC GLASS 20K OHM SMD - 03006-11.7K-98-G100
 Order 'thermistor ntc glass 20k ohm smd - 03006-11.7K-98-G100' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 03006-11.7K-98-G100-ND.
THERMISTOR NTC MELF 50K OHM SMD - 03006-29.1K-97-K
 Order 'thermistor ntc melf 50k ohm smd - 03006-29.1K-97-K' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 03006-29.1K-97-K-ND.
THERMISTOR NTC 10K OHM 10% PROBE - B57045K103K
 Order 'thermistor ntc 10k ohm 10% probe - B57045K103K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2138-ND.
THERMISTOR NTC 10K OHM 2% TOLER - C100F103G
 Order 'thermistor ntc 10k ohm 2% toler - C100F103G' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1001-ND.
THERMISTOR NTC 10K OHM 5% TOLER - C100F103J
 Order 'thermistor ntc 10k ohm 5% toler - C100F103J' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1002-ND.
THERMISTOR NTC DC95 TYPE 10K OHM - DC95F103W
 Order 'thermistor ntc dc95 type 10k ohm - DC95F103W' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1004-ND.
THERMISTOR NTC EC95 TYPE 10K OHM - EC95F103W
 Order 'thermistor ntc ec95 type 10k ohm - EC95F103W' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1010-ND.
THERMISTOR NTC .065"DIA 10K OHM - MC65F103C
 Order 'thermistor ntc .065"dia 10k ohm - MC65F103C' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1059-ND.
THERMISTOR NTC 10K OHM 5% TOLER - DKF103N5
 Order 'thermistor ntc 10k ohm 5% toler - DKF103N5' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1104-ND.
THERMISTOR NTC 10K OHM 10% 0805 - NHQM103B375T10
 Order 'thermistor ntc 10k ohm 10% 0805 - NHQM103B375T10' online from Digi-Key. Manufactured by GE Sensing (VA). Digi-Key part number 235-1116-1-ND.
THERMISTOR NTC 10K OHM 3% 0402 - NTCG104BH103HT1
 Order 'thermistor ntc 10k ohm 3% 0402 - NTCG104BH103HT1' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2551-1-ND.
THERMISTOR NTC 10K OHM 1% 0603 - NTCG163JF103FT1
 Order 'thermistor ntc 10k ohm 1% 0603 - NTCG163JF103FT1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2554-2-ND.
THERMISTOR 10K OHM NTC 0402 SMD - NCP15XH103J03RC
 Order 'thermistor 10k ohm ntc 0402 smd - NCP15XH103J03RC' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2414-1-ND.

Options for THERMISTOR NTC PROBE 10K OHM 20% - P100BB103M
Send this link via E-Mail
Help With This Screen

THERMISTOR NTC PROBE 10K OHM 20% - P100BB103M
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Component Title Manufacturer Category Manufacturer Part No.
Previous: IC MULTI CONFIG 40MA TRPL QFN24 - AN8049FHN-EB Next: IC REGULATOR LDO +5V SOT-223-4 - REG1117-5/2K5
THERMISTOR NTC PROBE 10K OHM 20% - P100BB103M