THERM NTC 20K OHM 5% 28 AWG RAD - 04C2002JF - Sensors, Transducers
| Digi-Key Part Number | 04C2002JF-ND |
500 |
.57120 |
Extended Price
285.60 |
| Manufacturer Part Number | 04C2002JF | |||
| Description | THERM NTC 20K OHM 5% 28 AWG RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 04C2002JF |
| Vendor | Vishay/Dale |
| Category | Sensors, Transducers |
| Resistance in Ohms @ 25°C | 20K |
| B25/50 | - |
| B25/85 | - |
| B25/100 | - |
| B0/50 | - |
| Operating Temperature | - |
| Resistance Tolerance | 5% |
| B Value Tolerance | - |
| Accuracy | - |
| Power - Max | - |
| Mounting Type | PCB, Through Hole |
| Package / Case | Radial |
| Series | C |
| B25/75 | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
04C2002JF 04C2002JF |
THERM NTC 20K OHM 5% 28 AWG RAD - 04C2002JF (04C2002JF-ND) - Sensors, Transducers
Related parts Sensors, Transducers:THERM NTC 20K OHM 5% 28 AWG RAD - 04C2002JF
Order 'therm ntc 20k ohm 5% 28 awg rad - 04C2002JF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 04C2002JF-ND.
THERM NTC 20K OHM 5% 28 AWG RAD - 09C2002JF
Order 'therm ntc 20k ohm 5% 28 awg rad - 09C2002JF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 09C2002JF-ND.
THERM NTC 1.0K OHM 5% 28 AWG RAD - 01C1001JF
Order 'therm ntc 1.0k ohm 5% 28 awg rad - 01C1001JF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 01C1001JF-ND.
THERM NTC 10K OHM 5% 28 AWG RAD - 01C1002JF
Order 'therm ntc 10k ohm 5% 28 awg rad - 01C1002JF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1207-ND.
THERM NTC 5K OHM 5% 28 AWG RAD - 01C5001JF
Order 'therm ntc 5k ohm 5% 28 awg rad - 01C5001JF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 01C5001JF-ND.
THERM NTC 50 OHM 5% 28 AWG RAD - 02C0500JF
Order 'therm ntc 50 ohm 5% 28 awg rad - 02C0500JF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1209-ND.
THERM NTC 1.0K OHM 5% 28 AWG RAD - 02C1001JF
Order 'therm ntc 1.0k ohm 5% 28 awg rad - 02C1001JF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 02C1001JF-ND.
THERM NTC 500 OHM 5% 28 AWG RAD - 02C5000JF
Order 'therm ntc 500 ohm 5% 28 awg rad - 02C5000JF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 02C5000JF-ND.
THERM NTC 20K OHM 5% 26 AWG RAD - 04B2002JF
Order 'therm ntc 20k ohm 5% 26 awg rad - 04B2002JF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 04B2002JF-ND.
THERM NTC 100K OHM 5% 28 AWG RAD - 04C1003JF
Order 'therm ntc 100k ohm 5% 28 awg rad - 04C1003JF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 04C1003JF-ND.
THERM NTC 30K OHM 5% 28 AWG RAD - 04C3002JF
Order 'therm ntc 30k ohm 5% 28 awg rad - 04C3002JF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 04C3002JF-ND.
THERM NTC 20K OHM 5% 30 AWG RAD - 04M2002JF
Order 'therm ntc 20k ohm 5% 30 awg rad - 04M2002JF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 04M2002JF-ND.
THERM NTC 20K OHM 5% 30 AWG RAD - 04T2002JF
Order 'therm ntc 20k ohm 5% 30 awg rad - 04T2002JF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 04T2002JF-ND.
THERM NTC 100K OHM 5% 28 AWG RAD - 07C1003JF
Order 'therm ntc 100k ohm 5% 28 awg rad - 07C1003JF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 07C1003JF-ND.
THERM NTC 50K OHM 5% 28 AWG RAD - 07C5002JF
Order 'therm ntc 50k ohm 5% 28 awg rad - 07C5002JF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1208-ND.
Send this link via E-Mail
Help With This Screen