Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

THERM NTC 30K OHM 5% 26 AWG RAD - 04B3002JF

Digi-Key Part Number 04B3002JF-ND
Price Break
500
Unit Price
.61200
Extended Price
306.00
Manufacturer Part Number04B3002JF
DescriptionTHERM NTC 30K OHM 5% 26 AWG RAD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information04B3002JF
VendorDale/Vishay
CategorySensors, Sensor Evaluation Kits
Has Digi-ReelNot TR
T073 Catalog Page0 [Nom]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 04B3002JF
04B3002JF


Image of THERM NTC 30K OHM 5% 26 AWG RAD - 04B3002JF

THERM NTC 30K OHM 5% 26 AWG RAD - 04B3002JF (04B3002JF-ND)

Related parts:
THERM NTC 30K OHM 5% 26 AWG RAD - 04B3002JF
 Order 'therm ntc 30k ohm 5% 26 awg rad - 04B3002JF' online from Digi-Key. Manufactured by Dale/Vishay. Digi-Key part number 04B3002JF-ND.
THERM NTC 30K OHM 5% 26 AWG RAD - 08B3002JF
 Order 'therm ntc 30k ohm 5% 26 awg rad - 08B3002JF' online from Digi-Key. Manufactured by Dale/Vishay. Digi-Key part number 08B3002JF-ND.
THERM NTC 30K OHM 5% 26 AWG RAD - 09B3002JF
 Order 'therm ntc 30k ohm 5% 26 awg rad - 09B3002JF' online from Digi-Key. Manufactured by Dale/Vishay. Digi-Key part number 09B3002JF-ND.
THERM NTC 1K OHM 5% 26 AWG RAD - 01B1001JF
 Order 'therm ntc 1k ohm 5% 26 awg rad - 01B1001JF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 01B1001JF-ND.
THERM NTC 10K OHM 5% 26 AWG RAD - 01B1002JF
 Order 'therm ntc 10k ohm 5% 26 awg rad - 01B1002JF' online from Digi-Key. Manufactured by Dale/Vishay. Digi-Key part number 01B1002JF-ND.
THERM NTC 5K OHM 5% 26 AWG RAD - 01B5001JF
 Order 'therm ntc 5k ohm 5% 26 awg rad - 01B5001JF' online from Digi-Key. Manufactured by Dale/Vishay. Digi-Key part number 01B5001JF-ND.
THERM NTC 50K OHM 5% 26 AWG RAD - 02B0500JF
 Order 'therm ntc 50k ohm 5% 26 awg rad - 02B0500JF' online from Digi-Key. Manufactured by Dale/Vishay. Digi-Key part number 02B0500JF-ND.
THERM NTC 1K OHM 5% 26 AWG RAD - 02B1001JF
 Order 'therm ntc 1k ohm 5% 26 awg rad - 02B1001JF' online from Digi-Key. Manufactured by Dale/Vishay. Digi-Key part number 02B1001JF-ND.
THERM NTC 500K OHM 5% 26 AWG RAD - 02B5000JF
 Order 'therm ntc 500k ohm 5% 26 awg rad - 02B5000JF' online from Digi-Key. Manufactured by Dale/Vishay. Digi-Key part number 02B5000JF-ND.
THERM NTC 100K OHM 5% 26 AWG RAD - 04B1003JF
 Order 'therm ntc 100k ohm 5% 26 awg rad - 04B1003JF' online from Digi-Key. Manufactured by Dale/Vishay. Digi-Key part number 04B1003JF-ND.
THERM NTC 20K OHM 5% 26 AWG RAD - 04B2002JF
 Order 'therm ntc 20k ohm 5% 26 awg rad - 04B2002JF' online from Digi-Key. Manufactured by Dale/Vishay. Digi-Key part number 04B2002JF-ND.
THERM NTC 30K OHM 5% 28 AWG RAD - 04C3002JF
 Order 'therm ntc 30k ohm 5% 28 awg rad - 04C3002JF' online from Digi-Key. Manufactured by Dale/Vishay. Digi-Key part number 04C3002JF-ND.
THERM NTC 30K OHM 5% 30 AWG RAD - 04M3002JF
 Order 'therm ntc 30k ohm 5% 30 awg rad - 04M3002JF' online from Digi-Key. Manufactured by Dale/Vishay. Digi-Key part number 04M3002JF-ND.
THERM NTC 30K OHM 5% 30 AWG RAD - 04T3002JF
 Order 'therm ntc 30k ohm 5% 30 awg rad - 04T3002JF' online from Digi-Key. Manufactured by Dale/Vishay. Digi-Key part number 04T3002JF-ND.
THERM NTC 100K OHM 5% 26 AWG RAD - 07B1003JF
 Order 'therm ntc 100k ohm 5% 26 awg rad - 07B1003JF' online from Digi-Key. Manufactured by Dale/Vishay. Digi-Key part number 07B1003JF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: THERM NTC 300OHM -+10% PROBE - MF11-0030010 Next: THERM NTC 30K OHM 5% 26 AWG RAD - 08B3002JF