THERMISTOR NTC GLASS 10K OHM SMD - 03006-5818-97-G100 - Sensors, Transducers
| Digi-Key Part Number | 03006-5818-97G100-ND |
2500 |
1.09600 |
Extended Price
2740.00 |
| Manufacturer Part Number | 03006-5818-97-G100 | |||
| Description | THERMISTOR NTC GLASS 10K OHM SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 03006-5818-97-G100 |
| Vendor | GE Sensing |
| Category | Sensors, Transducers |
| Resistance in Ohms @ 25°C | 10K |
| B25/50 | - |
| B25/85 | 3992K |
| B25/100 | - |
| B0/50 | - |
| Operating Temperature | -50°C ~ 204°C |
| Resistance Tolerance | 25% |
| B Value Tolerance | - |
| Accuracy | - |
| Power - Max | - |
| Mounting Type | PCB, Surface Mount |
| Package / Case | SOD-80 |
| Series | 03006 |
| B25/75 | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
03006 5818 97 G100 03006581897G100 03006 5818 97G100 ND 03006581897G100ND 03006-5818-97G100 |
THERMISTOR NTC GLASS 10K OHM SMD - 03006-5818-97-G100 (03006-5818-97G100-ND) - Sensors, Transducers
Related parts Sensors, Transducers:THERMISTOR NTC GLASS 10K OHM SMD - 03006-5818-97-G100
Order 'thermistor ntc glass 10k ohm smd - 03006-5818-97-G100' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 03006-5818-97G100-ND.
THERMISTOR NTC GLASS 20K OHM SMD - 03006-11.7K-98-G100
Order 'thermistor ntc glass 20k ohm smd - 03006-11.7K-98-G100' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 03006-11.7K-98-G100-ND.
THERMISTOR NTC MELF 50K OHM SMD - 03006-29.1K-97-K
Order 'thermistor ntc melf 50k ohm smd - 03006-29.1K-97-K' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 03006-29.1K-97-K-ND.
THERMISTOR NTC GLASS 50KOHM SMD - 03006-29.1K-97-G100
Order 'thermistor ntc glass 50kohm smd - 03006-29.1K-97-G100' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 03006-29.1K-97-G100-ND.
THERMISTOR NTC GLASS 100KOHM SMD - 03006-58.2K-97-G100
Order 'thermistor ntc glass 100kohm smd - 03006-58.2K-97-G100' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 03006-58.2K-97-G100-ND.
THERMISTOR NTC BEAD 10K OHM 20% - BR42KB103M
Order 'thermistor ntc bead 10k ohm 20% - BR42KB103M' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1037-ND.
THERMISTOR NTC PROBE 10K OHM 20% - P60BB103M
Order 'thermistor ntc probe 10k ohm 20% - P60BB103M' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1047-ND.
THERMISTOR NTC PROBE 10K OHM 20% - P100BB103M
Order 'thermistor ntc probe 10k ohm 20% - P100BB103M' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1051-ND.
THERMISTOR NTC PREC 10K OHM 1% - MF51B103F3380
Order 'thermistor ntc prec 10k ohm 1% - MF51B103F3380' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1370-ND.
THERMISTOR GLASS 10K OHM DO-35 - AL03006-5818-97-G1
Order 'thermistor glass 10k ohm do-35 - AL03006-5818-97-G1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC009G-ND.
THERMISTOR NTC GLASS 200KOHM SMD - 03006-111.3K-123-G100
Order 'thermistor ntc glass 200kohm smd - 03006-111.3K-123-G100' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 03006-111.3K-123-G100-ND.
THERMISTOR NTC GLASS 30KOHM SMD - 03006-17.53K-98-G100
Order 'thermistor ntc glass 30kohm smd - 03006-17.53K-98-G100' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 03006-17.53K-98-G100-ND.
THERMISTOR NTC GLASS 500KOHM SMD - 03006-269.8K-138-G100
Order 'thermistor ntc glass 500kohm smd - 03006-269.8K-138-G100' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 03006-269.8K-138-G100-ND.
THERMISTOR NTC GLASS 1MOHM SMD - 03006-535K-145-G100
Order 'thermistor ntc glass 1mohm smd - 03006-535K-145-G100' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 03006-535K-145-G100-ND.
THERMISTOR NTC 10K OHM SMD 0402 - 2381 615 44103
Order 'thermistor ntc 10k ohm smd 0402 - 2381 615 44103' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 615 44103-ND.
Send this link via E-Mail
Help With This Screen