THERMISTOR NTC MELF 50K OHM SMD - 03006-29.1K-97-K - Sensors, Transducers
| Digi-Key Part Number | 03006-29.1K-97-K-ND |
250 |
1.15800 |
Extended Price
289.50 |
| Manufacturer Part Number | 03006-29.1K-97-K | |||
| Description | THERMISTOR NTC MELF 50K OHM SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 03006-29.1K-97-K |
| Vendor | GE Sensing |
| Category | Sensors, Transducers |
| Resistance in Ohms @ 25°C | 50K |
| B25/50 | - |
| B25/85 | 3952K |
| B25/100 | - |
| B0/50 | - |
| Operating Temperature | -50°C ~ 204°C |
| Resistance Tolerance | 10% |
| B Value Tolerance | - |
| Accuracy | - |
| Power - Max | - |
| Mounting Type | PCB, Surface Mount |
| Package / Case | SOD-80 |
| Series | 03006 |
| B25/75 | - |
| Other Names |
03006 29 1K 97 K 03006291K97K |
THERMISTOR NTC MELF 50K OHM SMD - 03006-29.1K-97-K (03006-29.1K-97-K-ND) - Sensors, Transducers
Related parts Sensors, Transducers:THERMISTOR NTC MELF 50K OHM SMD - 03006-29.1K-97-K
Order 'thermistor ntc melf 50k ohm smd - 03006-29.1K-97-K' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 03006-29.1K-97-K-ND.
THERMISTOR NTC GLASS 10K OHM SMD - 03006-5818-97-G100
Order 'thermistor ntc glass 10k ohm smd - 03006-5818-97-G100' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 03006-5818-97G100-ND.
THERMISTOR NTC GLASS 20K OHM SMD - 03006-11.7K-98-G100
Order 'thermistor ntc glass 20k ohm smd - 03006-11.7K-98-G100' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 03006-11.7K-98-G100-ND.
THERMISTOR NTC BEAD 50K OHM 20% - BR42KB503M
Order 'thermistor ntc bead 50k ohm 20% - BR42KB503M' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1039-ND.
THERMISTOR NTC PROBE 50K OHM 20% - P100BB503M
Order 'thermistor ntc probe 50k ohm 20% - P100BB503M' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1052-ND.
THERMISTOR NTC PREC 50K OHM 1% - MF51B503F3950
Order 'thermistor ntc prec 50k ohm 1% - MF51B503F3950' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1372-ND.
THERMISTOR NTC 5.0K OHM SMD 0805 - 2381 615 53502
Order 'thermistor ntc 5.0k ohm smd 0805 - 2381 615 53502' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 615 53502-ND.
THERMISTOR GLASS 50K OHM DO-35 - AL03006-29.1K-97-G1
Order 'thermistor glass 50k ohm do-35 - AL03006-29.1K-97-G1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC012G-ND.
THERMISTOR NTC BEAD 2K OHM 20% - BR42KA202M
Order 'thermistor ntc bead 2k ohm 20% - BR42KA202M' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1035-ND.
THERMISTOR NTC BEAD 5K OHM 20% - BR42KA502M
Order 'thermistor ntc bead 5k ohm 20% - BR42KA502M' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1036-ND.
THERMISTOR NTC BEAD 10K OHM 20% - BR42KB103M
Order 'thermistor ntc bead 10k ohm 20% - BR42KB103M' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1037-ND.
THERMISTOR NTC BEAD 20K OHM 20% - BR42KB203M
Order 'thermistor ntc bead 20k ohm 20% - BR42KB203M' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1038-ND.
THERMISTOR NTC BEAD 100K OHM 20% - BR42KB104M
Order 'thermistor ntc bead 100k ohm 20% - BR42KB104M' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1040-ND.
THERMISTOR NTC BEAD 200K OHM 20% - BR42KB204M
Order 'thermistor ntc bead 200k ohm 20% - BR42KB204M' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1041-ND.
THERMISTOR NTC BEAD 500K OHM 20% - BR42KB504M
Order 'thermistor ntc bead 500k ohm 20% - BR42KB504M' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1042-ND.
Send this link via E-Mail
Help With This Screen