Temperature IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP37FT9Z
IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP37FT9Z - Sensors, Transducers
| Digi-Key Part Number | TMP37FT9Z-ND |
1 25 100 250 500 1000 |
1.35000 1.12520 .90000 .67500 .63000 .59850 |
Extended Price
1.35 28.13 90.00 168.75 315.00 598.50 |
| Manufacturer Part Number | TMP37FT9Z | |||
| Description | IC SENSOR TEMP 2.7/5.5 TO-92-3 | |||
| Quantity Available | 985 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMP37FT9Z |
| Vendor | Analog Devices Inc |
| Category | Sensors, Transducers |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Package / Case | * |
| Packaging | * |
| Output Type | Voltage |
| Sensing Temperature | 5°C ~ 100°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Accuracy | ±1°C |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
TMP37FT9Z TMP37FT9Z |
TMP37FT9Z Specification Sheet
IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP37FT9Z (TMP37FT9Z-ND) - Sensors, Transducers
Related parts Temperature IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP37FT9ZTemperature IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP37FT9Z
Order 'ic sensor temp 2.7/5.5 to-92-3 - TMP37FT9Z' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP37FT9Z-ND.
Temperature IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP35GT9-REEL
Order 'ic sensor temp 2.7/5.5 to-92-3 - TMP35GT9-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP35GT9-REEL-ND.
Temperature IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP36GT9
Order 'ic sensor temp 2.7/5.5 to-92-3 - TMP36GT9' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP36GT9-ND.
Temperature IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP36GT9Z
Order 'ic sensor temp 2.7/5.5 to-92-3 - TMP36GT9Z' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP36GT9Z-ND.
Temperature IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP37FT9
Order 'ic sensor temp 2.7/5.5 to-92-3 - TMP37FT9' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP37FT9-ND.
Temperature IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP37FT9-REEL
Order 'ic sensor temp 2.7/5.5 to-92-3 - TMP37FT9-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP37FT9-REEL-ND.
Temperature IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP37GT9
Order 'ic sensor temp 2.7/5.5 to-92-3 - TMP37GT9' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP37GT9-ND.
Temperature IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP37GT9-REEL
Order 'ic sensor temp 2.7/5.5 to-92-3 - TMP37GT9-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP37GT9-REEL-ND.
Temperature IC SENSOR TEMP 2.7/5.5V TO-92-3 - TMP35GT9
Order 'ic sensor temp 2.7/5.5v to-92-3 - TMP35GT9' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP35GT9-ND.
Temperature IC SENSOR TEMP 2.7/5.5V TO-92-3 - TMP35GT9Z
Order 'ic sensor temp 2.7/5.5v to-92-3 - TMP35GT9Z' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP35GT9Z-ND.
Temperature IC SENSOR TEMP 2.7/5.5 8SOIC - TMP35FS
Order 'ic sensor temp 2.7/5.5 8soic - TMP35FS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP35FS-ND.
Temperature IC SENSOR TEMP 2.7/5.5 8SOIC - TMP35FS-REEL
Order 'ic sensor temp 2.7/5.5 8soic - TMP35FS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP35FS-REEL-ND.
Temperature IC SENSOR TEMP 2.7/5.5 8SOIC - TMP35GS
Order 'ic sensor temp 2.7/5.5 8soic - TMP35GS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP35GS-ND.
Temperature IC SENSOR TEMP 2.7/5.5 8SOIC TR - TMP35GS-REEL
Order 'ic sensor temp 2.7/5.5 8soic tr - TMP35GS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP35GS-REEL-ND.
Temperature IC SENSOR TEMP 2.7/5.5 8SOIC - TMP36FS
Order 'ic sensor temp 2.7/5.5 8soic - TMP36FS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP36FS-ND.
Options for Temperature IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP37FT9Z
Send this link via E-Mail
Help With This Screen
