IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP36GT9
Temperature IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP36GT9
| Digi-Key Part Number | TMP36GT9-ND |
522 |
.65801 |
Extended Price
343.48 |
| Manufacturer Part Number | TMP36GT9 | |||
| Description | IC SENSOR TEMP 2.7/5.5 TO-92-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Temperature IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP36GT9
| Technical/Catalog Information | TMP36GT9 |
| Vendor | Analog Devices Inc |
| Category | Sensors, Transducers |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Packaging | Tube |
| Output Type | Voltage |
| Sensing Temperature | -40°C ~ 150°C |
| Drawing Number | 505; T-3; T; 3 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TMP36GT9 TMP36GT9 |
TMP36GT9 Specification Sheet
IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP36GT9 (TMP36GT9-ND)
Related parts Temperature IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP36GT9IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP36GT9
Order 'ic sensor temp 2.7/5.5 to-92-3 - TMP36GT9' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP36GT9-ND.
IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP35GT9-REEL
Order 'ic sensor temp 2.7/5.5 to-92-3 - TMP35GT9-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP35GT9-REEL-ND.
IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP36GT9Z
Order 'ic sensor temp 2.7/5.5 to-92-3 - TMP36GT9Z' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP36GT9Z-ND.
IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP37FT9
Order 'ic sensor temp 2.7/5.5 to-92-3 - TMP37FT9' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP37FT9-ND.
IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP37FT9-REEL
Order 'ic sensor temp 2.7/5.5 to-92-3 - TMP37FT9-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP37FT9-REEL-ND.
IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP37GT9
Order 'ic sensor temp 2.7/5.5 to-92-3 - TMP37GT9' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP37GT9-ND.
IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP37GT9-REEL
Order 'ic sensor temp 2.7/5.5 to-92-3 - TMP37GT9-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP37GT9-REEL-ND.
IC SENSOR TEMP 2.7/5.5V TO-92-3 - TMP35GT9
Order 'ic sensor temp 2.7/5.5v to-92-3 - TMP35GT9' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP35GT9-ND.
IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP37FT9Z
Order 'ic sensor temp 2.7/5.5 to-92-3 - TMP37FT9Z' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP37FT9Z-ND.
IC SENSOR TEMP/SERIAL OC TO-92-3 - TMP03FT9
Order 'ic sensor temp/serial oc to-92-3 - TMP03FT9' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP03FT9-ND.
IC SENSOR TEMP/SERIAL OC TO-92-3 - TMP03FT9Z
Order 'ic sensor temp/serial oc to-92-3 - TMP03FT9Z' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP03FT9Z-ND.
IC SENSOR TEMP 2.7/5.5V TO-92-3 - TMP35GT9Z
Order 'ic sensor temp 2.7/5.5v to-92-3 - TMP35GT9Z' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP35GT9Z-ND.
IC SENSOR TEMP 2.7/5.5 8SOIC - TMP35FS
Order 'ic sensor temp 2.7/5.5 8soic - TMP35FS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP35FS-ND.
IC SENSOR TEMP 2.7/5.5 8SOIC - TMP35FS-REEL
Order 'ic sensor temp 2.7/5.5 8soic - TMP35FS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP35FS-REEL-ND.
IC SENSOR TEMP 2.7/5.5 8SOIC - TMP35GS
Order 'ic sensor temp 2.7/5.5 8soic - TMP35GS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP35GS-ND.
Options for Temperature IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP36GT9
Send this link via E-Mail
Help With This Screen
