IC SENSOR TEMP/SERIAL TO-92-3 - TMP04FT9 - Sensors, Transducers
| Digi-Key Part Number | TMP04FT9-ND |
72 |
5.26403 |
Extended Price
379.01 |
| Manufacturer Part Number | TMP04FT9 | |||
| Description | IC SENSOR TEMP/SERIAL TO-92-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TMP04FT9 |
| Vendor | Analog Devices Inc |
| Category | Sensors, Transducers |
| Voltage - Supply | 4.5 V ~ 7 V |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Packaging | Tube |
| Output Type | Digital, PWM Coded |
| Sensing Temperature | -55°C ~ 150°C |
| Drawing Number | 505; T-3; T; 3 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TMP04FT9 TMP04FT9 |
TMP04FT9 Specification Sheet
IC SENSOR TEMP/SERIAL TO-92-3 - TMP04FT9 (TMP04FT9-ND) - Sensors, Transducers
Related parts Sensors, Transducers:IC SENSOR TEMP/SERIAL TO-92-3 - TMP04FT9
Order 'ic sensor temp/serial to-92-3 - TMP04FT9' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP04FT9-ND.
IC SENSOR TEMP/SERIAL TO-92-3 - TMP04FT9Z
Order 'ic sensor temp/serial to-92-3 - TMP04FT9Z' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP04FT9Z-ND.
IC SENSOR TEMP/SERIAL OC TO-92-3 - TMP03FT9
Order 'ic sensor temp/serial oc to-92-3 - TMP03FT9' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP03FT9-ND.
IC SENSOR TEMP/SERIAL OC TO-92-3 - TMP03FT9Z
Order 'ic sensor temp/serial oc to-92-3 - TMP03FT9Z' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP03FT9Z-ND.
IC TEMP SENSOR V-OUT TO-92-3 - AD22100ATZ
Order 'ic temp sensor v-out to-92-3 - AD22100ATZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD22100ATZ-ND.
IC SENSOR TEMP 2.7/5.5V TO-92-3 - TMP35GT9
Order 'ic sensor temp 2.7/5.5v to-92-3 - TMP35GT9' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP35GT9-ND.
IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP35GT9-REEL
Order 'ic sensor temp 2.7/5.5 to-92-3 - TMP35GT9-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP35GT9-REEL-ND.
IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP36GT9
Order 'ic sensor temp 2.7/5.5 to-92-3 - TMP36GT9' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP36GT9-ND.
IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP36GT9Z
Order 'ic sensor temp 2.7/5.5 to-92-3 - TMP36GT9Z' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP36GT9Z-ND.
IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP37FT9
Order 'ic sensor temp 2.7/5.5 to-92-3 - TMP37FT9' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP37FT9-ND.
IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP37FT9-REEL
Order 'ic sensor temp 2.7/5.5 to-92-3 - TMP37FT9-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP37FT9-REEL-ND.
IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP37GT9
Order 'ic sensor temp 2.7/5.5 to-92-3 - TMP37GT9' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP37GT9-ND.
IC SENSOR TEMP 2.7/5.5 TO-92-3 - TMP37GT9-REEL
Order 'ic sensor temp 2.7/5.5 to-92-3 - TMP37GT9-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP37GT9-REEL-ND.
IC SENSOR TEMP/SERIAL OC 8-TSSOP - TMP03FRU-REEL7
Order 'ic sensor temp/serial oc 8-tssop - TMP03FRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP03FRU-REEL7-ND.
IC SENSOR TEMP/SERIAL OC 8SOIC - TMP03FS
Order 'ic sensor temp/serial oc 8soic - TMP03FS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP03FS-ND.
Send this link via E-Mail
Help With This Screen
