ADD-A-RACK FOR SERIES 60 CABINET - 60-2513-RB
| Digi-Key Part Number | 60-2513-RB-ND |
1 |
1282.95000 |
Extended Price
1282.95 |
| Manufacturer Part Number | 60-2513-RB | |||
| Description | ADD-A-RACK FOR SERIES 60 CABINET | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 60-2513-RB |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Blue, Royal |
| Series | 60 |
| Features | Front and Rear Access, Removable Door |
| Material | Metal - Steel |
| Dimensions - Panel | 24.000" L x 17.938" W x 78.750" H (609.60mm x 455.63mm x 2000.25mm) |
| Dimensions - Overall | 25.500" L x 21.938" W x 87.375" H (647.70mm x 557.23mm x 2219.33mm) |
| Weight | 175 lbs (79.38kg) |
| Type | Upright Add-A-Rack |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Door | Steel |
| Mounting Rails | Two Pair |
| Style | Enclosed, Back |
| Ventilation | Solid |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
60 2513 RB 602513RB |
60-2513-RB Specification Sheet
ADD-A-RACK FOR SERIES 60 CABINET - 60-2513-RB (60-2513-RB-ND)
Related parts:ADD-A-RACK FOR SERIES 60 CABINET - 60-2513-RB
Order 'add-a-rack for series 60 cabinet - 60-2513-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2513-RB-ND.
ADD-A-RACK FOR SERIES 60 CABINET - 60-2500-RB
Order 'add-a-rack for series 60 cabinet - 60-2500-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2500-RB-ND.
ADD-A-RACK FOR SERIES 60 CABINET - 60-2501-RB
Order 'add-a-rack for series 60 cabinet - 60-2501-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2501-RB-ND.
ADD-A-RACK FOR SERIES 60 CABINET - 60-2502-RB
Order 'add-a-rack for series 60 cabinet - 60-2502-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2502-RB-ND.
ADD-A-RACK FOR SERIES 60 CABINET - 60-2503-RB
Order 'add-a-rack for series 60 cabinet - 60-2503-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2503-RB-ND.
ADD-A-RACK FOR SERIES 60 CABINET - 60-2504-RB
Order 'add-a-rack for series 60 cabinet - 60-2504-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2504-RB-ND.
ADD-A-RACK FOR SERIES 60 CABINET - 60-2505-RB
Order 'add-a-rack for series 60 cabinet - 60-2505-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2505-RB-ND.
ADD-A-RACK FOR SERIES 60 CABINET - 60-2506-RB
Order 'add-a-rack for series 60 cabinet - 60-2506-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2506-RB-ND.
ADD-A-RACK FOR SERIES 60 CABINET - 60-2507-RB
Order 'add-a-rack for series 60 cabinet - 60-2507-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2507-RB-ND.
ADD-A-RACK FOR SERIES 60 CABINET - 60-2508-RB
Order 'add-a-rack for series 60 cabinet - 60-2508-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2508-RB-ND.
ADD-A-RACK FOR SERIES 60 CABINET - 60-2509-RB
Order 'add-a-rack for series 60 cabinet - 60-2509-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2509-RB-ND.
ADD-A-RACK FOR SERIES 60 CABINET - 60-2510-RB
Order 'add-a-rack for series 60 cabinet - 60-2510-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2510-RB-ND.
ADD-A-RACK FOR SERIES 60 CABINET - 60-2511-RB
Order 'add-a-rack for series 60 cabinet - 60-2511-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2511-RB-ND.
ADD-A-RACK FOR SERIES 60 CABINET - 60-2512-RB
Order 'add-a-rack for series 60 cabinet - 60-2512-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2512-RB-ND.
ADD-A-RACK FOR SERIES 60 CABINET - 60-2513-GT
Order 'add-a-rack for series 60 cabinet - 60-2513-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2513-GT-ND.
Send this link via E-Mail
Help With This Screen