IC SENSOR THERMAL 2.7V SOT23-5 - MCP9800A5T-M/OTG
| Digi-Key Part Number | MCP9800A5T-MOTGCT-ND |
1 25 100 1000 |
1.76000 1.57520 1.41750 1.26000 |
Extended Price
1.76 39.38 141.75 1260.00 |
| Manufacturer Part Number | MCP9800A5T-M/OTG | |||
| Description | IC SENSOR THERMAL 2.7V SOT23-5 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP9800A5T-M/OTG |
| Vendor | Microchip |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Surface (SMD, SMT) |
| Type | IC |
| Package Name | SOT-23-5 |
| Termination Style | Gull Wing |
| Supply Voltage Typical | 2.70 VDC [Nom] |
| Supply Voltage Typical | 3.00 VDC [Nom] |
| Supply Voltage Typical | 3.30 VDC [Nom] |
| Supply Voltage Typical | 5.00 VDC [Nom] |
| Output Type | Digital, I²C |
| Output Type | Digital, SMBus |
| Sensing Temperature | -55 ~ 125°C |
| Interface(s) | I²C™ |
| Interface(s) | SMBus™ |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Cut Tape |
| Has Digi-Reel | TRUE |
| Supply Current | 400.000 mA [Max] |
| T&R Reel Size | Tape & Reel, 7" |
| T&R Tape Material | Plastic |
| T&R Tape Width | 8.00 mm [Typ] |
| T073 Catalog Page | 600 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP9800A5T M OTG MCP9800A5TMOTG MCP9800A5T MOTGCT ND MCP9800A5TMOTGCTND MCP9800A5T-MOTGCT |
MCP9800A5T-M/OTG Specification Sheet
IC SENSOR THERMAL 2.7V SOT23-5 - MCP9800A5T-M/OTG (MCP9800A5T-MOTGCT-ND)
Related parts:IC SENSOR THERMAL 2.7V SOT23-5 - MCP9800A5T-M/OTG
Order 'ic sensor thermal 2.7v sot23-5 - MCP9800A5T-M/OTG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number MCP9800A5T-MOTGCT-ND.
IC SENSOR THERMAL 2.7V SOT23-5 - MCP9800A5T-M/OTG
Order 'ic sensor thermal 2.7v sot23-5 - MCP9800A5T-M/OTG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number MCP9800A5T-MOTGTR-ND.
IC SENSOR THERMAL 2.7V SOT23-5 - MCP9800A5T-M/OTG
Order 'ic sensor thermal 2.7v sot23-5 - MCP9800A5T-M/OTG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number MCP9800A5T-MOTGDKR-ND.
IC SRL EE 128BIT 1.8V SOT23-5 - 24AA00T-I/OTG
Order 'ic srl ee 128bit 1.8v sot23-5 - 24AA00T-I/OTG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 24AA00T-I/OTG-ND.
IC SERIAL EEPROM 1K 1.8V SOT23-5 - 24AA01T-I/OTG
Order 'ic serial eeprom 1k 1.8v sot23-5 - 24AA01T-I/OTG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 24AA01T-I/OTG-ND.
IC SERIAL EEPROM 2K 1.8V SOT23-5 - 24AA02T-I/OTG
Order 'ic serial eeprom 2k 1.8v sot23-5 - 24AA02T-I/OTG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 24AA02T-I/OTG-ND.
IC SERIAL EEPROM 4K 1.8V SOT23-5 - 24AA04T-I/OTG
Order 'ic serial eeprom 4k 1.8v sot23-5 - 24AA04T-I/OTG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 24AA04T-I/OTG-ND.
IC SERIAL EEPROM 8K 1.7V SOT23-5 - 24AA08T-I/OTG
Order 'ic serial eeprom 8k 1.7v sot23-5 - 24AA08T-I/OTG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 24AA08T-I/OTG-ND.
IC SERIAL EEPROM 1K 2.5V SOT23-5 - 24LC01BT-I/OTG
Order 'ic serial eeprom 1k 2.5v sot23-5 - 24LC01BT-I/OTG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 24LC01BT-I/OTG-ND.
IC SERIAL EEPROM 2K 2.5V SOT23-5 - 24LC02BT-I/OTG
Order 'ic serial eeprom 2k 2.5v sot23-5 - 24LC02BT-I/OTG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 24LC02BT-I/OTG-ND.
IC SERIAL EEPROM 4K 2.5V SOT23-5 - 24LC04BT-I/OTG
Order 'ic serial eeprom 4k 2.5v sot23-5 - 24LC04BT-I/OTG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 24LC04BT-I/OTG-ND.
IC SERIAL EEPROM 8K 2.5V SOT23-5 - 24LC08BT-I/OTG
Order 'ic serial eeprom 8k 2.5v sot23-5 - 24LC08BT-I/OTG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 24LC08BT-I/OTG-ND.
IC SRL EEPROM 16K 2.5V SOT23-5 - 24LC16BT-I/OTG
Order 'ic srl eeprom 16k 2.5v sot23-5 - 24LC16BT-I/OTG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 24LC16BT-I/OTG-ND.
IC SENSOR TEMP PWM OUT SOT23-5 - TMP05ART-REEL7
Order 'ic sensor temp pwm out sot23-5 - TMP05ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP05ART-REEL7-ND.
IC SENSOR TEMP PWM OUT SOT23-5 - TMP05BRT-REEL7
Order 'ic sensor temp pwm out sot23-5 - TMP05BRT-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP05BRT-REEL7-ND.
Send this link via E-Mail
Help With This Screen