150µF Tantalum Capacitor AVX Corporation (VA) 6032-15 (EIA) 10V TLJW157M010R0200
CAP TANTALUM 150UF 10V 20% SMD - TLJW157M010R0200 - Capacitors
| Digi-Key Part Number | 478-3350-1-ND |
1 10 100 500 |
4.25000 3.69800 3.23000 2.55000 |
Extended Price
4.25 36.98 323.00 1275.00 |
| Manufacturer Part Number | TLJW157M010R0200 | |||
| Description | CAP TANTALUM 150UF 10V 20% SMD | |||
| Quantity Available | 2067 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLJW157M010R0200 |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 150µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 200.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-15 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLJW157M010R0200 TLJW157M010R0200 478 3350 1 ND 47833501ND 478-3350-1 |
TLJW157M010R0200 Specification Sheet
CAP TANTALUM 150UF 10V 20% SMD - TLJW157M010R0200 (478-3350-1-ND) - Capacitors
Related parts 150µF Tantalum Capacitor AVX Corporation (VA) 6032-15 (EIA) 10V TLJW157M010R0200150µF Tantalum Capacitor AVX Corporation (VA) 6032-15 (EIA) 10V TLJW157M010R0200
Order 'cap tantalum 150uf 10v 20% smd - TLJW157M010R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3350-1-ND.
150µF Tantalum Capacitor AVX Corporation (VA) 6032-15 (EIA) 10V TLJW157M010R0200
Order 'cap tantalum 150uf 10v 20% smd - TLJW157M010R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3350-6-ND.
150µF Tantalum Capacitor AVX Corporation (VA) 7343-20 (EIA) 10V TAJY157M010RNJ
Order 'cap tantalum 150uf 10v 20% smd - TAJY157M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3972-1-ND.
150µF Tantalum Capacitor AVX Corporation (VA) 7343-20 (EIA) 10V TAJY157M010RNJ
Order 'cap tantalum 150uf 10v 20% smd - TAJY157M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3972-6-ND.
150µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 10V TLJB157M010R0500
Order 'cap tantalum 150uf 10v 20% smd - TLJB157M010R0500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3349-1-ND.
150µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 10V TAJE157M010RNJ
Order 'cap tantalum 150uf 10v 20% smd - TAJE157M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3949-1-ND.
150µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 10V TAJE157M010RNJ
Order 'cap tantalum 150uf 10v 20% smd - TAJE157M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3949-6-ND.
150µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 10V TLJB157M010R0500
Order 'cap tantalum 150uf 10v 20% smd - TLJB157M010R0500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3349-6-ND.
150µF Tantalum Capacitor AVX Corporation 6032-15 (EIA) 10V TLJW157M010R0200
Order 'cap tantalum 150uf 10v 20% smd - TLJW157M010R0200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3350-2-ND.
10µF Tantalum Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 10V TAJA106M010RNJ
Order 'cap tantalum 10uf 10v 20% smd - TAJA106M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1657-1-ND.
15µF Tantalum Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 10V TAJA156M010RNJ
Order 'cap tantalum 15uf 10v 20% smd - TAJA156M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1661-1-ND.
2.2µF Tantalum Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 10V TAJA225M010RNJ
Order 'cap tantalum 2.2uf 10v 20% smd - TAJA225M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3027-1-ND.
3.3µF Tantalum Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 10V TAJA335M010RNJ
Order 'cap tantalum 3.3uf 10v 20% smd - TAJA335M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3030-1-ND.
15µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 10V TAJB156M010RNJ
Order 'cap tantalum 15uf 10v 20% smd - TAJB156M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3035-1-ND.
22µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 10V TAJB226M010RNJ
Order 'cap tantalum 22uf 10v 20% smd - TAJB226M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3040-1-ND.
Options for 150µF Tantalum Capacitor AVX Corporation (VA) 6032-15 (EIA) 10V TLJW157M010R0200
Send this link via E-Mail
Help With This Screen
