IC SENSOR THERMAL 2.3V SC70-5 - MCP9700T-E/LT
| Digi-Key Part Number | MCP9700T-E/LTTR-ND |
3000 |
.19000 |
Extended Price
570.00 |
| Manufacturer Part Number | MCP9700T-E/LT | |||
| Description | IC SENSOR THERMAL 2.3V SC70-5 | |||
| Quantity Available | 12000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP9700T-E/LT |
| Vendor | Microchip |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Surface (SMD, SMT) |
| Type | IC |
| Package Name | SC-70-5 |
| Termination Style | Gull Wing |
| Supply Voltage Typical | 2.50 VDC [Nom] |
| Supply Voltage Typical | 2.70 VDC [Nom] |
| Supply Voltage Typical | 3.00 VDC [Nom] |
| Supply Voltage Typical | 3.30 VDC [Nom] |
| Supply Voltage Typical | 5.00 VDC [Nom] |
| Output Type | 10mV/°C |
| Sensing Temperature | -40 ~ 125°C |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Has Digi-Reel | TRUE |
| Supply Current | 12.000 mA [Max] |
| T&R Reel Size | Tape & Reel, 7" |
| T&R Tape Material | Plastic |
| T&R Tape Width | 8.00 mm [Typ] |
| T073 Catalog Page | 600 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP9700T E LT MCP9700TELT MCP9700T E LTTR ND MCP9700TELTTRND MCP9700T-E/LTTR |
MCP9700T-E/LT Specification Sheet
IC SENSOR THERMAL 2.3V SC70-5 - MCP9700T-E/LT (MCP9700T-E/LTTR-ND)
Related parts:IC SENSOR THERMAL 2.3V SC70-5 - MCP9700T-E/LT
Order 'ic sensor thermal 2.3v sc70-5 - MCP9700T-E/LT' online from Digi-Key. Manufactured by Microchip. Digi-Key part number MCP9700T-E/LTCT-ND.
IC SENSOR THERMAL 2.3V SC70-5 - MCP9700T-E/LT
Order 'ic sensor thermal 2.3v sc70-5 - MCP9700T-E/LT' online from Digi-Key. Manufactured by Microchip. Digi-Key part number MCP9700T-E/LTTR-ND.
IC SENSOR THERMAL 2.3V SC70-5 - MCP9700T-E/LT
Order 'ic sensor thermal 2.3v sc70-5 - MCP9700T-E/LT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP9700T-E/LTDKR-ND.
IC COMP PUSHPLL 1.6V SNGL SC70-5 - MCP6541T-I/LT
Order 'ic comp pushpll 1.6v sngl sc70-5 - MCP6541T-I/LT' online from Digi-Key. Manufactured by Microchip. Digi-Key part number MCP6541T-I/LT-ND.
IC COMP OPENDRN 1.6V SNGL SC70-5 - MCP6546T-I/LT
Order 'ic comp opendrn 1.6v sngl sc70-5 - MCP6546T-I/LT' online from Digi-Key. Manufactured by Microchip. Digi-Key part number MCP6546T-I/LT-ND.
IC OPAMP SNGL 1.8V 1MHZ SC70-5 - MCP6001T-E/LT
Order 'ic opamp sngl 1.8v 1mhz sc70-5 - MCP6001T-E/LT' online from Digi-Key. Manufactured by Microchip. Digi-Key part number MCP6001T-E/LT-ND.
IC OPAMP 1.8V 1MHZ SINGLE SC70-5 - MCP6001T-I/LT
Order 'ic opamp 1.8v 1mhz single sc70-5 - MCP6001T-I/LT' online from Digi-Key. Manufactured by Microchip. Digi-Key part number MCP6001T-I/LTCT-ND.
IC OPAMP 1.8V 1MHZ SINGLE SC70-5 - MCP6001T-I/LT
Order 'ic opamp 1.8v 1mhz single sc70-5 - MCP6001T-I/LT' online from Digi-Key. Manufactured by Microchip. Digi-Key part number MCP6001T-I/LTTR-ND.
IC SENSOR TEMP PWM OUT SC70-5 - TMP05AKS-REEL7
Order 'ic sensor temp pwm out sc70-5 - TMP05AKS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP05AKS-REEL7-ND.
IC SENSOR TEMP PWM OUT SC70-5 - TMP05BKS-REEL7
Order 'ic sensor temp pwm out sc70-5 - TMP05BKS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP05BKS-REEL7-ND.
IC SENSOR TEMP PWM OUT SC70-5 - TMP05BKS-REEL
Order 'ic sensor temp pwm out sc70-5 - TMP05BKS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP05BKS-REEL-ND.
IC SENSOR TEMP PWM OUT SC70-5 - TMP05BKSZ-REEL7
Order 'ic sensor temp pwm out sc70-5 - TMP05BKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP05BKSZ-REEL7-ND.
IC SENSOR TEMP PWM OUT SC70-5 - TMP05BKSZ-REEL
Order 'ic sensor temp pwm out sc70-5 - TMP05BKSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP05BKSZ-REEL-ND.
IC SENSOR TEMP PWM OUT SC70-5 - TMP06AKS-REEL7
Order 'ic sensor temp pwm out sc70-5 - TMP06AKS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP06AKS-REEL7-ND.
IC SENSOR TEMP PWM OUT SC70-5 - TMP06AKS-REEL
Order 'ic sensor temp pwm out sc70-5 - TMP06AKS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP06AKS-REEL-ND.
Send this link via E-Mail
Help With This Screen