Temperature IC TEMP SENSOR DIGITAL 8MSOP - LM70CIMM-5/NOPB
IC TEMP SENSOR DIGITAL 8MSOP - LM70CIMM-5/NOPB - Sensors, Transducers
| Digi-Key Part Number | LM70CIMM-5TR-ND |
1000 5000 10000 |
.91136 .87220 .85440 |
Extended Price
911.36 4361.00 8544.00 |
| Manufacturer Part Number | LM70CIMM-5/NOPB | |||
| Description | IC TEMP SENSOR DIGITAL 8MSOP | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM70CIMM-5/NOPB |
| Vendor | National Semiconductor |
| Category | Sensors, Transducers |
| Voltage - Supply | 2.65 V ~ 5.5 V |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tape & Reel (TR) |
| Output Type | SPI/MICROWIRE |
| Sensing Temperature | -55°C ~ 150°C |
| Drawing Number | 14; MUA08A; ; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM70CIMM 5 NOPB LM70CIMM5NOPB LM70CIMM 5TR ND LM70CIMM5TRND LM70CIMM-5TR |
LM70CIMM-5/NOPB Specification Sheet
IC TEMP SENSOR DIGITAL 8MSOP - LM70CIMM-5/NOPB (LM70CIMM-5TR-ND) - Sensors, Transducers
Related parts Temperature IC TEMP SENSOR DIGITAL 8MSOP - LM70CIMM-5/NOPBTemperature IC TEMP SENSOR DIGITAL 8MSOP - LM70CIMM-5/NOPB
Order 'ic temp sensor digital 8msop - LM70CIMM-5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM70CIMM-5CT-ND.
Temperature IC TEMP SENSOR DIGITAL 8MSOP - LM70CIMM-5/NOPB
Order 'ic temp sensor digital 8msop - LM70CIMM-5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM70CIMM-5TR-ND.
Temperature IC TEMP SENSOR DIGITAL 8MSOP - LM70CIMM-5/NOPB
Order 'ic temp sensor digital 8msop - LM70CIMM-5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM70CIMM-5DKR-ND.
Temperature IC TEMP SENSOR DIGITAL 8MSOP - LM70CIMM-3/NOPB
Order 'ic temp sensor digital 8msop - LM70CIMM-3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM70CIMM-3CT-ND.
Temperature IC TEMP SENSOR DIGITAL 8MSOP - LM70CIMM-3/NOPB
Order 'ic temp sensor digital 8msop - LM70CIMM-3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM70CIMM-3TR-ND.
Temperature IC TEMP SENSOR DIGITAL 8MSOP - LM70CIMMX-5/NOPB
Order 'ic temp sensor digital 8msop - LM70CIMMX-5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM70CIMMX-5-ND.
Temperature IC TEMP SENSOR DIGITAL 8MSOP - LM70CIMM-3/NOPB
Order 'ic temp sensor digital 8msop - LM70CIMM-3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM70CIMM-3DKR-ND.
Temperature IC TEMP SENSOR DIGITAL 8MSOP - LM70CIMMX-3/NOPB
Order 'ic temp sensor digital 8msop - LM70CIMMX-3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM70CIMMX-3CT-ND.
Temperature IC TEMP SENSOR DIGITAL 8MSOP - LM70CIMMX-3/NOPB
Order 'ic temp sensor digital 8msop - LM70CIMMX-3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM70CIMMX-3TR-ND.
Temperature IC TEMP SENSOR DIGITAL 8MSOP - LM70CIMMX-3/NOPB
Order 'ic temp sensor digital 8msop - LM70CIMMX-3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM70CIMMX-3DKR-ND.
Temperature IC TEMP SENSOR DIGITAL 16-SSOP - LM83CIMQA/NOPB
Order 'ic temp sensor digital 16-ssop - LM83CIMQA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM83CIMQA-ND.
Temperature IC TEMP SENSOR DIGITAL 16-SSOP - LM83CIMQAX/NOPB
Order 'ic temp sensor digital 16-ssop - LM83CIMQAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM83CIMQAX-ND.
Temperature IC TEMP SENSOR DIGITAL 16-SSOP - LM84BIMQA/NOPB
Order 'ic temp sensor digital 16-ssop - LM84BIMQA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM84BIMQA-ND.
Temperature IC TEMP SENSOR DIGITAL 16-SSOP - LM84BIMQAX/NOPB
Order 'ic temp sensor digital 16-ssop - LM84BIMQAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM84BIMQAX-ND.
Temperature IC TEMP SENSOR DIGITAL 8-SOIC - LM77CIMX-5/NOPB
Order 'ic temp sensor digital 8-soic - LM77CIMX-5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM77CIMX-5-ND.
Options for Temperature IC TEMP SENSOR DIGITAL 8MSOP - LM70CIMM-5/NOPB
Send this link via E-Mail
Help With This Screen
