IC SENSOR TEMP PREC FAHR TO-92 - LM34DZ/NOPB - Sensors, Transducers
| Digi-Key Part Number | LM34DZ-ND |
1 25 100 250 500 1000 5000 10000 |
2.51000 1.86320 1.37700 1.09352 1.05300 1.03680 .99225 .97200 |
Extended Price
2.51 46.58 137.70 273.38 526.50 1036.80 4961.25 9720.00 |
| Manufacturer Part Number | LM34DZ/NOPB | |||
| Description | IC SENSOR TEMP PREC FAHR TO-92 | |||
| Quantity Available | 7120 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM34DZ/NOPB |
| Vendor | National Semiconductor |
| Category | Sensors, Transducers |
| Voltage - Supply | 5 V ~ 30 V |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Packaging | Box |
| Output Type | Linear |
| Sensing Temperature | 32°F ~ 212°F (0°C ~ 100°C) |
| Drawing Number | 14; Z03A; ; 3 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM34DZ NOPB LM34DZNOPB LM34DZ ND LM34DZND LM34DZ |
LM34DZ/NOPB Specification Sheet
IC SENSOR TEMP PREC FAHR TO-92 - LM34DZ/NOPB (LM34DZ-ND) - Sensors, Transducers
Related parts Sensors, Transducers:IC SENSOR TEMP PREC FAHR TO-92 - LM34DZ/NOPB
Order 'ic sensor temp prec fahr to-92 - LM34DZ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM34DZ-ND.
IC SENSOR TEMP PREC FAHR TO-92 - LM34CAZ/NOPB
Order 'ic sensor temp prec fahr to-92 - LM34CAZ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM34CAZ-ND.
IC SENSOR TOUCH/PROX 1CHAN 8DIP - QT110-DG
Order 'ic sensor touch/prox 1chan 8dip - QT110-DG' online from Digi-Key. Manufactured by Atmel. Digi-Key part number 427-1091-ND.
IC SENSOR TOUCH/PROX 1CHAN 8SOIC - QT110-ISG
Order 'ic sensor touch/prox 1chan 8soic - QT110-ISG' online from Digi-Key. Manufactured by Atmel. Digi-Key part number 427-1092-2-ND.
IC SENSOR MATRIX TOUCH 4CH 14SOI - QT60040-ISG
Order 'ic sensor matrix touch 4ch 14soi - QT60040-ISG' online from Digi-Key. Manufactured by Atmel. Digi-Key part number QT60040-ISG-ND.
IC CONTROLLER PREC MOTION 24SOIC - LM629M-8/NOPB
Order 'ic controller prec motion 24soic - LM629M-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM629M-8-ND.
IC SENSOR CAM HALL EFFECT UA - MLX90217LUA
Order 'ic sensor cam hall effect ua - MLX90217LUA' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90217LUA-ND.
IC OP AMP 80W POWER TO-3 - LM12CLK/NOPB
Order 'ic op amp 80w power to-3 - LM12CLK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM12CLK-ND.
IC OPAMP DUAL PREC LO-NOIS 8SOIC - OP2177ARZ
Order 'ic opamp dual prec lo-nois 8soic - OP2177ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP2177ARZ-ND.
IC OPAMP DUAL PREC R-R 8SOIC - OP284ESZ
Order 'ic opamp dual prec r-r 8soic - OP284ESZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP284ESZ-ND.
IC 4-20MA CURRENT TRANS 14-SOIC - XTR106U
Order 'ic 4-20ma current trans 14-soic - XTR106U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR106U-ND.
IC V TO I CONVERTER/XMTR 16 DIP - XTR110KP
Order 'ic v to i converter/xmtr 16 dip - XTR110KP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR110KP-ND.
IC LVDT SIGNAL COND 20-CDIP - AD598AD
Order 'ic lvdt signal cond 20-cdip - AD598AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD598AD-ND.
IC LVDT SIGNAL COND 28-PLCC - AD698AP
Order 'ic lvdt signal cond 28-plcc - AD698AP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD698AP-ND.
IC H BRIDGE 3A 55V TO-220 - LMD18200T/NOPB
Order 'ic h bridge 3a 55v to-220 - LMD18200T/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMD18200T-ND.
Send this link via E-Mail
Help With This Screen
