47µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 20V TPSD476K020R0100
CAP TANT LOESR 47UF 20V 10% SMD - TPSD476K020R0100
| Digi-Key Part Number | 478-3329-1-ND |
1 10 100 |
3.75000 3.26300 2.85000 |
Extended Price
3.75 32.63 285.00 |
| Manufacturer Part Number | TPSD476K020R0100 | |||
| Description | CAP TANT LOESR 47UF 20V 10% SMD | |||
| Quantity Available | 1299 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPSD476K020R0100 |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 20V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 100.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPSD476K020R0100 TPSD476K020R0100 478 3329 1 ND 47833291ND 478-3329-1 |
TPSD476K020R0100 Specification Sheet
CAP TANT LOESR 47UF 20V 10% SMD - TPSD476K020R0100 (478-3329-1-ND)
Related parts 47µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 20V TPSD476K020R010047µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 20V TPSD476K020R0100
Order 'cap tant loesr 47uf 20v 10% smd - TPSD476K020R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3329-1-ND.
47µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 20V TPSD476K020R0100
Order 'cap tant loesr 47uf 20v 10% smd - TPSD476K020R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3329-2-ND.
47µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 20V TPSD476K020R0100
Order 'cap tant loesr 47uf 20v 10% smd - TPSD476K020R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3329-6-ND.
4.7µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 20V TPSB475K020R1000
Order 'cap tant loesr 4.7uf 20v 10% smd - TPSB475K020R1000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2402-1-ND.
4.7µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 20V TPSB475K020R1000
Order 'cap tant loesr 4.7uf 20v 10% smd - TPSB475K020R1000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2402-2-ND.
4.7µF Tantalum Capacitor AVX Corporation 3216-18 (EIA) 1206 20V TPSA475K020A1800
Order 'cap tant loesr 4.7uf 20v 10% smd - TPSA475K020A1800' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSA475K020A1800-ND.
4.7µF Tantalum Capacitor AVX Corporation 3216-18 (EIA) 1206 20V TPSA475K020H1800
Order 'cap tant loesr 4.7uf 20v 10% smd - TPSA475K020H1800' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSA475K020H1800-ND.
4.7µF Tantalum Capacitor AVX Corporation 3216-18 (EIA) 1206 20V TPSA475K020R1800
Order 'cap tant loesr 4.7uf 20v 10% smd - TPSA475K020R1800' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4974-2-ND.
4.7µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 20V TPSB475K020R0750
Order 'cap tant loesr 4.7uf 20v 10% smd - TPSB475K020R0750' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB475K020R0750-ND.
4.7µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 20V TPSB475K020R1000
Order 'cap tant loesr 4.7uf 20v 10% smd - TPSB475K020R1000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2402-6-ND.
4.7µF Tantalum Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 20V TPSA475K020R1800
Order 'cap tant loesr 4.7uf 20v 10% smd - TPSA475K020R1800' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4974-1-ND.
4.7µF Tantalum Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 20V TPSA475K020R1800
Order 'cap tant loesr 4.7uf 20v 10% smd - TPSA475K020R1800' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4974-6-ND.
1.0µF Tantalum Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 20V TPSA105K020R3000
Order 'cap tant loesr 1.0uf 20v 10% smd - TPSA105K020R3000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2399-1-ND.
1.0µF Tantalum Capacitor AVX Corporation 3216-18 (EIA) 1206 20V TPSA105K020R3000
Order 'cap tant loesr 1.0uf 20v 10% smd - TPSA105K020R3000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2399-2-ND.
1.0µF Tantalum Capacitor AVX Corporation 3216-18 (EIA) 1206 20V TPSA105K020H3000
Order 'cap tant loesr 1uf 20v 10% smd - TPSA105K020H3000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSA105K020H3000-ND.
Options for 47µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 20V TPSD476K020R0100
Send this link via E-Mail
Help With This Screen
