IC TEMP TRANSDUCER 2-TERM TO52-3 - AD590KH - Sensors, Transducers
Temperature IC TEMP TRANSDUCER 2-TERM TO52-3 - AD590KH
| Digi-Key Part Number | AD590KH-ND |
1 25 100 250 500 1000 5000 |
10.06000 9.06000 8.03320 7.70100 7.55000 7.45940 7.24800 |
Extended Price
10.06 226.50 803.32 1925.25 3775.00 7459.40 36240.00 |
| Manufacturer Part Number | AD590KH | |||
| Description | IC TEMP TRANSDUCER 2-TERM TO52-3 | |||
| Quantity Available | 2213 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD590KH |
| Vendor | Analog Devices Inc |
| Category | Sensors, Transducers |
| Voltage - Supply | 4 V ~ 30 V |
| Package / Case | TO-52-3, Metal Can |
| Packaging | Tube |
| Output Type | Current |
| Sensing Temperature | -55°C ~ 150°C |
| Drawing Number | 505; H-03-1; H; 3 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD590KH AD590KH |
AD590KH Specification Sheet
IC TEMP TRANSDUCER 2-TERM TO52-3 - AD590KH (AD590KH-ND) - Sensors, Transducers
Related parts Temperature IC TEMP TRANSDUCER 2-TERM TO52-3 - AD590KHIC TEMP TRANSDUCER 2-TERM TO52-3 - AD590KH
Order 'ic temp transducer 2-term to52-3 - AD590KH' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD590KH-ND.
IC TEMP TRANSDUCER 2-TERM TO52-3 - AD590JH
Order 'ic temp transducer 2-term to52-3 - AD590JH' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD590JH-ND.
IC TEMP TRANSDUCER 2-TERM TO52-3 - AD590LH
Order 'ic temp transducer 2-term to52-3 - AD590LH' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD590LH-ND.
IC TEMP TRANSDUCER 2-TERM TO52-3 - AD590MH
Order 'ic temp transducer 2-term to52-3 - AD590MH' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD590MH-ND.
IC TEMP TRANSDUCER 2-TERM TO92-3 - AD592AN
Order 'ic temp transducer 2-term to92-3 - AD592AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD592AN-ND.
IC TEMP TRANSDUCER 2-TERM TO92-3 - AD592ANZ
Order 'ic temp transducer 2-term to92-3 - AD592ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD592ANZ-ND.
IC TEMP TRANSDUCER 2-TERM TO92-3 - AD592BN
Order 'ic temp transducer 2-term to92-3 - AD592BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD592BN-ND.
IC TEMP TRANSDUCER 2-TERM TO92-3 - AD592BNZ
Order 'ic temp transducer 2-term to92-3 - AD592BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD592BNZ-ND.
IC TEMP TRANSDUCER 2-TERM TO92-3 - AD592CN
Order 'ic temp transducer 2-term to92-3 - AD592CN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD592CN-ND.
IC TEMP TRANSDUCER 2-TERM TO92-3 - AD592CNZ
Order 'ic temp transducer 2-term to92-3 - AD592CNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD592CNZ-ND.
IC TEMP TRANSDUCER 2-TERM 2-CQFP - AD590JF
Order 'ic temp transducer 2-term 2-cqfp - AD590JF' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD590JF-ND.
IC TEMP TRANSDUCER 2-TERM 2-CQFP - AD590KF
Order 'ic temp transducer 2-term 2-cqfp - AD590KF' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD590KF-ND.
IC TEMP TRANSDUCER 2-TERM 2-CQFP - AD590LF
Order 'ic temp transducer 2-term 2-cqfp - AD590LF' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD590LF-ND.
IC TEMP TRANSDUCER 2-TERM 2-CQFP - AD590MF
Order 'ic temp transducer 2-term 2-cqfp - AD590MF' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD590MF-ND.
IC TEMP TRANSDUCER 2-TERM 8-SOIC - AD590JR
Order 'ic temp transducer 2-term 8-soic - AD590JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD590JR-ND.
Options for Temperature IC TEMP TRANSDUCER 2-TERM TO52-3 - AD590KH
Send this link via E-Mail
Help With This Screen
