SENSOR TEMP PROBE 6FT - TMC6-HA
| Digi-Key Part Number | 341-1020-ND |
1 |
27.00000 |
Extended Price
27.00 |
| Manufacturer Part Number | TMC6-HA | |||
| Description | SENSOR TEMP PROBE 6FT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | TMC6-HA |
| Vendor | Onset Computer Corporation |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Module |
| Cable Length | 6.000 ft [Nom] |
| Diameter | 0.2000 in [Nom] |
| Resolution | 0.7000 °F [Typ] |
| Temperature Tolerance | ±0.9°F @ 70°F |
| Other Names |
TMC6 HA TMC6HA 341 1020 ND 3411020ND 341-1020 |
TMC6-HA Specification Sheet
SENSOR TEMP PROBE 6FT - TMC6-HA (341-1020-ND)
Related parts:SENSOR TEMP PROBE 6FT - TMC6-HA
Order 'sensor temp probe 6ft - TMC6-HA' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1020-ND.
SENSOR TEMP PROBE HIGH ACC 6FT - TMC6-HB
Order 'sensor temp probe high acc 6ft - TMC6-HB' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1023-ND.
SENSOR TEMP PROBE SS 6FT - TMC6-HC
Order 'sensor temp probe ss 6ft - TMC6-HC' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1024-ND.
SENSOR TEMP PROBE 1FT - TMC1-HA
Order 'sensor temp probe 1ft - TMC1-HA' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1019-ND.
SENSOR TEMP PROBE 20FT - TMC20-HA
Order 'sensor temp probe 20ft - TMC20-HA' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1021-ND.
SENSOR TEMP PROBE 50FT - TMC50-HA
Order 'sensor temp probe 50ft - TMC50-HA' online from Digi-Key. Manufactured by Onset Computer Corp. Digi-Key part number 341-1022-ND.
SENSOR AC 0-20A W/6'CABLE - CTV-A
Order 'sensor ac 0-20a w/6'cable - CTV-A' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1049-ND.
SENSOR AC 0-50A W/6'CABLE - CTV-B
Order 'sensor ac 0-50a w/6'cable - CTV-B' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1050-ND.
SENSOR AC 0-100A W/6'CABLE - CTV-C
Order 'sensor ac 0-100a w/6'cable - CTV-C' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1051-ND.
SENSOR AC 0-600A W/6'CABLE - CTV-E
Order 'sensor ac 0-600a w/6'cable - CTV-E' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1052-ND.
SENSOR AC 0-200A W/6' CABLE - CTV-D
Order 'sensor ac 0-200a w/6' cable - CTV-D' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1053-ND.
DATA LOGGER HOBO TEMP - H08-001-02
Order 'data logger hobo temp - H08-001-02' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1006-ND.
DATA LOGGER HOBO TEMP/EXT - H08-002-02
Order 'data logger hobo temp/ext - H08-002-02' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1007-ND.
DATA LOGGER HOBO RH/TEMP - H08-003-02
Order 'data logger hobo rh/temp - H08-003-02' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1008-ND.
DATA LOGGR HOBO RH/TEMP/LGHT/EXT - H08-004-02
Order 'data loggr hobo rh/temp/lght/ext - H08-004-02' online from Digi-Key. Manufactured by Onset Computer Corporation. Digi-Key part number 341-1009-ND.
Send this link via E-Mail
Help With This Screen