Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

THERM NO 75C LEAD FRAME TO-220 - F11075153600060

Digi-Key Part Number 317-1340-ND
Price Break
1
10
50
100
250
500
1000
Unit Price
8.52000
7.45500
4.96300
4.26000
3.40800
2.98200
2.66250
Extended Price
8.52
74.55
248.15
426.00
852.00
1491.00
2662.50
Manufacturer Part NumberF11075153600060
DescriptionTHERM NO 75C LEAD FRAME TO-220
Quantity Available 346
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationF11075153600060
VendorCantherm
CategoryOver Voltage, Current, Temperature Devices
CircuitNormally Open
Mounting TypePCB
Switching Temperature167°F (75°C)
Package / CaseTO-220
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names F11075153600060
F11075153600060
317 1340 ND
3171340ND
317-1340

F11075153600060 Specification Sheet

Image of THERM NO 75C LEAD FRAME TO-220 - F11075153600060

THERM NO 75C LEAD FRAME TO-220 - F11075153600060 (317-1340-ND)

Related parts:
THERM NO 75C LEAD FRAME TO-220 - F11075153600060
 Order 'therm no 75c lead frame to-220 - F11075153600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1340-ND.
THERM NC 75C LEAD FRAME TO-220 - F11075253600060
 Order 'therm nc 75c lead frame to-220 - F11075253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1322-ND.
THERM NC 70C LEAD FRAME TO-220 - F11070253600060
 Order 'therm nc 70c lead frame to-220 - F11070253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1321-ND.
THERM NC 80C LEAD FRAME TO-220 - F11080253600060
 Order 'therm nc 80c lead frame to-220 - F11080253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1323-ND.
THERM NC 85C LEAD FRAME TO-220 - F11085253600060
 Order 'therm nc 85c lead frame to-220 - F11085253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1324-ND.
THERM NC 90C LEAD FRAME TO-220 - F11090253600060
 Order 'therm nc 90c lead frame to-220 - F11090253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1325-ND.
THERM NC 95C LEAD FRAME TO-220 - F11095253600060
 Order 'therm nc 95c lead frame to-220 - F11095253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1326-ND.
THERM NC 110C LEAD FRAME TO-220 - F11110253600060
 Order 'therm nc 110c lead frame to-220 - F11110253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1327-ND.
THERM NC 115C LEAD FRAME TO-220 - F11115253600060
 Order 'therm nc 115c lead frame to-220 - F11115253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1328-ND.
THERM NC 120C LEAD FRAME TO-220 - F11120253600060
 Order 'therm nc 120c lead frame to-220 - F11120253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1329-ND.
THERM NC 125C LEAD FRAME TO-220 - F11125253600060
 Order 'therm nc 125c lead frame to-220 - F11125253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1330-ND.
THERM NC 130C LEAD FRAME TO-220 - F11130253600060
 Order 'therm nc 130c lead frame to-220 - F11130253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1331-ND.
THERM NC 135C LEAD FRAME TO-220 - F11135253600060
 Order 'therm nc 135c lead frame to-220 - F11135253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1332-ND.
THERM NC 140C LEAD FRAME TO-220 - F11140253600060
 Order 'therm nc 140c lead frame to-220 - F11140253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1333-ND.
THERM NC 145C LEAD FRAME TO-220 - F11145253600060
 Order 'therm nc 145c lead frame to-220 - F11145253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1334-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: THERM NO 70C LEAD FRAME TO-220 - F11070153600060 Next: THERM NO 80C LEAD FRAME TO-220 - F11080153600060