THERM NC 75C LEAD FRAME TO-220 - F11075253600060
| Digi-Key Part Number | 317-1322-ND |
1 10 50 100 250 500 1000 |
6.56000 5.74000 3.82120 3.28000 2.62400 2.29600 2.05000 |
Extended Price
6.56 57.40 191.06 328.00 656.00 1148.00 2050.00 |
| Manufacturer Part Number | F11075253600060 | |||
| Description | THERM NC 75C LEAD FRAME TO-220 | |||
| Quantity Available | 271 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | F11075253600060 |
| Vendor | Cantherm |
| Category | Over Voltage, Current, Temperature Devices |
| Circuit | Normally Closed |
| Mounting Type | PCB |
| Switching Temperature | 167°F (75°C) |
| Package / Case | TO-220 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F11075253600060 F11075253600060 317 1322 ND 3171322ND 317-1322 |
F11075253600060 Specification Sheet
THERM NC 75C LEAD FRAME TO-220 - F11075253600060 (317-1322-ND)
Related parts:THERM NC 75C LEAD FRAME TO-220 - F11075253600060
Order 'therm nc 75c lead frame to-220 - F11075253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1322-ND.
THERM NC 70C LEAD FRAME TO-220 - F11070253600060
Order 'therm nc 70c lead frame to-220 - F11070253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1321-ND.
THERM NC 80C LEAD FRAME TO-220 - F11080253600060
Order 'therm nc 80c lead frame to-220 - F11080253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1323-ND.
THERM NC 85C LEAD FRAME TO-220 - F11085253600060
Order 'therm nc 85c lead frame to-220 - F11085253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1324-ND.
THERM NC 90C LEAD FRAME TO-220 - F11090253600060
Order 'therm nc 90c lead frame to-220 - F11090253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1325-ND.
THERM NC 95C LEAD FRAME TO-220 - F11095253600060
Order 'therm nc 95c lead frame to-220 - F11095253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1326-ND.
THERM NC 110C LEAD FRAME TO-220 - F11110253600060
Order 'therm nc 110c lead frame to-220 - F11110253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1327-ND.
THERM NC 115C LEAD FRAME TO-220 - F11115253600060
Order 'therm nc 115c lead frame to-220 - F11115253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1328-ND.
THERM NC 120C LEAD FRAME TO-220 - F11120253600060
Order 'therm nc 120c lead frame to-220 - F11120253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1329-ND.
THERM NC 125C LEAD FRAME TO-220 - F11125253600060
Order 'therm nc 125c lead frame to-220 - F11125253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1330-ND.
THERM NC 130C LEAD FRAME TO-220 - F11130253600060
Order 'therm nc 130c lead frame to-220 - F11130253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1331-ND.
THERM NC 135C LEAD FRAME TO-220 - F11135253600060
Order 'therm nc 135c lead frame to-220 - F11135253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1332-ND.
THERM NC 140C LEAD FRAME TO-220 - F11140253600060
Order 'therm nc 140c lead frame to-220 - F11140253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1333-ND.
THERM NC 145C LEAD FRAME TO-220 - F11145253600060
Order 'therm nc 145c lead frame to-220 - F11145253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1334-ND.
THERM NC 150C LEAD FRAME TO-220 - F11150253600060
Order 'therm nc 150c lead frame to-220 - F11150253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1335-ND.
Send this link via E-Mail
Help With This Screen