Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

THERM NC 70C LEAD FRAME TO-220 - F11070253600060

Digi-Key Part Number 317-1321-ND
Price Break
1
10
50
100
250
500
1000
Unit Price
6.56000
5.74000
3.82120
3.28000
2.62400
2.29600
2.05000
Extended Price
6.56
57.40
191.06
328.00
656.00
1148.00
2050.00
Manufacturer Part NumberF11070253600060
DescriptionTHERM NC 70C LEAD FRAME TO-220
Quantity Available 337
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationF11070253600060
VendorCantherm
CategoryOver Voltage, Current, Temperature Devices
CircuitNormally Closed
Mounting TypePCB
Switching Temperature158°F (70°C)
Package / CaseTO-220
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names F11070253600060
F11070253600060
317 1321 ND
3171321ND
317-1321

F11070253600060 Specification Sheet

Image of THERM NC 70C LEAD FRAME TO-220 - F11070253600060

THERM NC 70C LEAD FRAME TO-220 - F11070253600060 (317-1321-ND)

Related parts:
THERM NC 70C LEAD FRAME TO-220 - F11070253600060
 Order 'therm nc 70c lead frame to-220 - F11070253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1321-ND.
THERM NC 75C LEAD FRAME TO-220 - F11075253600060
 Order 'therm nc 75c lead frame to-220 - F11075253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1322-ND.
THERM NC 80C LEAD FRAME TO-220 - F11080253600060
 Order 'therm nc 80c lead frame to-220 - F11080253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1323-ND.
THERM NC 85C LEAD FRAME TO-220 - F11085253600060
 Order 'therm nc 85c lead frame to-220 - F11085253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1324-ND.
THERM NC 90C LEAD FRAME TO-220 - F11090253600060
 Order 'therm nc 90c lead frame to-220 - F11090253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1325-ND.
THERM NC 95C LEAD FRAME TO-220 - F11095253600060
 Order 'therm nc 95c lead frame to-220 - F11095253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1326-ND.
THERM NC 110C LEAD FRAME TO-220 - F11110253600060
 Order 'therm nc 110c lead frame to-220 - F11110253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1327-ND.
THERM NC 115C LEAD FRAME TO-220 - F11115253600060
 Order 'therm nc 115c lead frame to-220 - F11115253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1328-ND.
THERM NC 120C LEAD FRAME TO-220 - F11120253600060
 Order 'therm nc 120c lead frame to-220 - F11120253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1329-ND.
THERM NC 125C LEAD FRAME TO-220 - F11125253600060
 Order 'therm nc 125c lead frame to-220 - F11125253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1330-ND.
THERM NC 130C LEAD FRAME TO-220 - F11130253600060
 Order 'therm nc 130c lead frame to-220 - F11130253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1331-ND.
THERM NC 135C LEAD FRAME TO-220 - F11135253600060
 Order 'therm nc 135c lead frame to-220 - F11135253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1332-ND.
THERM NC 140C LEAD FRAME TO-220 - F11140253600060
 Order 'therm nc 140c lead frame to-220 - F11140253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1333-ND.
THERM NC 145C LEAD FRAME TO-220 - F11145253600060
 Order 'therm nc 145c lead frame to-220 - F11145253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1334-ND.
THERM NC 150C LEAD FRAME TO-220 - F11150253600060
 Order 'therm nc 150c lead frame to-220 - F11150253600060' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1335-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: THERM NC 160C LEAD FRAME TO-220 - F11160253600060 Next: THERM NC 75C LEAD FRAME TO-220 - F11075253600060