IC PROG DIG TEMP SENSOR SOT23-6 - TMP122AIDBVT
Temperature IC PROG DIG TEMP SENSOR SOT23-6 - TMP122AIDBVT
| Digi-Key Part Number | 296-15178-1-ND |
1 25 100 |
2.48000 1.98000 1.54000 |
Extended Price
2.48 49.50 154.00 |
| Manufacturer Part Number | TMP122AIDBVT | |||
| Description | IC PROG DIG TEMP SENSOR SOT23-6 | |||
| Quantity Available | 595 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMP122AIDBVT |
| Vendor | Texas Instruments (VA) |
| Category | Sensors, Transducers |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Package / Case | SOT-23-6 |
| Packaging | Cut Tape (CT) |
| Output Type | SPI |
| Sensing Temperature | -40°C ~ 125°C |
| Drawing Number | 296; 4073253-5; DBV; 6 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMP122AIDBVT TMP122AIDBVT 296 15178 1 ND 296151781ND 296-15178-1 |
TMP122AIDBVT Specification Sheet
IC PROG DIG TEMP SENSOR SOT23-6 - TMP122AIDBVT (296-15178-1-ND)
Related parts Temperature IC PROG DIG TEMP SENSOR SOT23-6 - TMP122AIDBVTIC PROG DIG TEMP SENSOR SOT23-6 - TMP122AIDBVT
Order 'ic prog dig temp sensor sot23-6 - TMP122AIDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15178-1-ND.
IC PROG DIG TEMP SENSOR SOT23-6 - TMP122AIDBVT
Order 'ic prog dig temp sensor sot23-6 - TMP122AIDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15178-2-ND.
IC PROG DIG TEMP SENSOR SOT23-6 - TMP122AIDBVT
Order 'ic prog dig temp sensor sot23-6 - TMP122AIDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15178-6-ND.
IC PROG DIG TEMP SENSOR SOT23-6 - TMP122AMDBVTEP
Order 'ic prog dig temp sensor sot23-6 - TMP122AMDBVTEP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24009-1-ND.
IC PROG DIG TEMP SENSOR SOT23-6 - TMP122AMDBVTEP
Order 'ic prog dig temp sensor sot23-6 - TMP122AMDBVTEP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24009-2-ND.
IC PROG DIG TEMP SENSOR SOT23-6 - TMP122AMDBVTEP
Order 'ic prog dig temp sensor sot23-6 - TMP122AMDBVTEP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24009-6-ND.
IC DIGITAL TEMP SENSOR SOT23-6 - TMP121AIDBVT
Order 'ic digital temp sensor sot23-6 - TMP121AIDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15177-1-ND.
IC DIGITAL TEMP SENSOR SOT23-6 - TMP121AIDBVT
Order 'ic digital temp sensor sot23-6 - TMP121AIDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15177-2-ND.
IC DGTL TEMP SENSOR SOT23-6 - TMP100MDBVREP
Order 'ic dgtl temp sensor sot23-6 - TMP100MDBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19524-1-ND.
IC DGTL TEMP SENSOR SOT23-6 - TMP100MDBVREP
Order 'ic dgtl temp sensor sot23-6 - TMP100MDBVREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19524-2-ND.
IC DGTL TEMP SENSOR SOT23-6 - TMP100MDBVREP
Order 'ic dgtl temp sensor sot23-6 - TMP100MDBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19524-6-ND.
IC DGTL TEMP SENSOR SOT23-6 - TMP121AQDBVREP
Order 'ic dgtl temp sensor sot23-6 - TMP121AQDBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22434-1-ND.
IC DGTL TEMP SENSOR SOT23-6 - TMP121AQDBVREP
Order 'ic dgtl temp sensor sot23-6 - TMP121AQDBVREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22434-2-ND.
IC DGTL TEMP SENSOR SOT23-6 - TMP121AQDBVREP
Order 'ic dgtl temp sensor sot23-6 - TMP121AQDBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22434-6-ND.
IC DIGITAL TEMP SENSOR SOT23-6 - TMP100NA/250G4
Order 'ic digital temp sensor sot23-6 - TMP100NA/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP100NA/250G4-ND.
Options for Temperature IC PROG DIG TEMP SENSOR SOT23-6 - TMP122AIDBVT
Send this link via E-Mail
Help With This Screen
