IC TEMP SENSOR DIGITAL SOT-23-6 - TMP101NA/250 - Sensors, Transducers
| Digi-Key Part Number | 296-12750-1-ND |
1 25 100 |
2.25000 1.80000 1.35000 |
Extended Price
2.25 45.00 135.00 |
| Manufacturer Part Number | TMP101NA/250 | |||
| Description | IC TEMP SENSOR DIGITAL SOT-23-6 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMP101NA/250 |
| Vendor | Texas Instruments (VA) |
| Category | Sensors, Transducers |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Package / Case | SOT-23-6 |
| Packaging | Cut Tape (CT) |
| Output Type | I²C/SMBus |
| Sensing Temperature | -55°C ~ 125°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMP101NA 250 TMP101NA250 296 12750 1 ND 296127501ND 296-12750-1 |
TMP101NA/250 Specification Sheet
IC TEMP SENSOR DIGITAL SOT-23-6 - TMP101NA/250 (296-12750-1-ND) - Sensors, Transducers
Related parts Sensors, Transducers:IC TEMP SENSOR DIGITAL SOT-23-6 - TMP101NA/250
Order 'ic temp sensor digital sot-23-6 - TMP101NA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12750-1-ND.
IC TEMP SENSOR DIGITAL SOT-23-6 - TMP101NA/250
Order 'ic temp sensor digital sot-23-6 - TMP101NA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12750-2-ND.
IC TEMP SENSOR DIGITAL SOT-23-6 - TMP101NA/250
Order 'ic temp sensor digital sot-23-6 - TMP101NA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12750-6-ND.
IC TEMP SENSOR DIGITAL SOT-23-6 - TMP100NA/250
Order 'ic temp sensor digital sot-23-6 - TMP100NA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12749-1-ND.
IC TEMP SENSOR DIGITAL SOT-23-6 - TMP100NA/250
Order 'ic temp sensor digital sot-23-6 - TMP100NA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12749-2-ND.
IC TEMP SENSOR DIGITAL SOT-23-6 - TMP100NA/250
Order 'ic temp sensor digital sot-23-6 - TMP100NA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12749-6-ND.
IC WIDEBAND VFB OPAMP SOT-23-6 - OPA680N/250
Order 'ic wideband vfb opamp sot-23-6 - OPA680N/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA680NCT-ND.
IC WIDEBAND VFB OPAMP SOT-23-6 - OPA680N/250
Order 'ic wideband vfb opamp sot-23-6 - OPA680N/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA680NTR-ND.
IC WIDEBAND CFB OPAMP SOT-23-6 - OPA681N/250
Order 'ic wideband cfb opamp sot-23-6 - OPA681N/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA681NCT-ND.
IC WIDEBAND CFB OPAMP SOT-23-6 - OPA681N/250
Order 'ic wideband cfb opamp sot-23-6 - OPA681N/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA681NTR-ND.
IC ADC 12BIT 1MSPS SOT-23-6 - AD7476ART-500RL7
Order 'ic adc 12bit 1msps sot-23-6 - AD7476ART-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7476ART500RL7CT-ND.
IC ADC 12BIT 1MSPS SOT-23-6 - AD7476ART-500RL7
Order 'ic adc 12bit 1msps sot-23-6 - AD7476ART-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7476ART500RL7TR-ND.
IC ADC 12BIT 1MSPS SOT-23-6 T/R - AD7476ART-REEL7
Order 'ic adc 12bit 1msps sot-23-6 t/r - AD7476ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7476ART-REEL7-ND.
IC ADC 12BIT 1MSPS SOT-23-6 - AD7476ARTZ-500RL7
Order 'ic adc 12bit 1msps sot-23-6 - AD7476ARTZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7476ARTZ-500RL7CT-ND.
IC ADC 12BIT 1MSPS SOT-23-6 - AD7476ARTZ-500RL7
Order 'ic adc 12bit 1msps sot-23-6 - AD7476ARTZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7476ARTZ-500RL7TR-ND.
Send this link via E-Mail
Help With This Screen