Tilt SENSOR TILT 25-60DEG 100MA TH - AHF12
SENSOR TILT 25-60DEG 100MA TH - AHF12 - Sensors, Transducers
| Digi-Key Part Number | AHF12-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AHF12 | |||
| Description | SENSOR TILT 25-60DEG 100MA TH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AHF12 |
| Vendor | Panasonic Electric Works |
| Category | Sensors, Transducers |
| Operating Angle | 25° ~ 60° |
| Output Type | - |
| Mounting Type | Through Hole, Horizontal |
| Operating Temperature | -25°C ~ 85°C |
| Voltage - Supply | 5 V ~ 30 V |
| Current - Output | 100mA |
| Package / Case | PCB Mount |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AHF12 AHF12 |
AHF12 Specification Sheet
SENSOR TILT 25-60DEG 100MA TH - AHF12 (AHF12-ND) - Sensors, Transducers
Related parts Tilt SENSOR TILT 25-60DEG 100MA TH - AHF12Tilt SENSOR TILT 25-60DEG 100MA TH - AHF12
Order 'sensor tilt 25-60deg 100ma th - AHF12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AHF12-ND.
Tilt SENSOR TILT 25-60DEG 100MA TH - AHF11
Order 'sensor tilt 25-60deg 100ma th - AHF11' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AHF11-ND.
Tilt SENSOR TILT 25-60DEG TH - AHF21
Order 'sensor tilt 25-60deg th - AHF21' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AHF21-ND.
Tilt SENSOR TILT 25-60DEG TH - AHF22
Order 'sensor tilt 25-60deg th - AHF22' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AHF22-ND.
Panasonic Electric Works Solid State Relay 8-SOP DPST-NO/NC (1 Form A and B) AQW610S
Order 'relay opto ac/dc 350v 100ma 8sop - AQW610S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1978-ND.
Panasonic Electric Works Solid State Relay 16-SOP DPST (2 Form A) AQS210TS
Order 'relay opto 350v 100ma 16-sop - AQS210TS' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2104-5-ND.
Panasonic Electric Works Solid State Relay 16-SOP DPST (2 Form A) AQS210TSX
Order 'relay opto 350v 100ma 16-sop - AQS210TSX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQS210TSX-ND.
Panasonic Electric Works Solid State Relay 16-SOP DPST-NO/NC (1 Form A and B) AQS610TS
Order 'relay opto 3ch 350v 100ma 16-sop - AQS610TS' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQS610TS-ND.
Panasonic Electric Works Solid State Relay 16-SOP DPST-NO/NC (1 Form A and B) AQS610TSX
Order 'relay opto 3ch 350v 100ma 16-sop - AQS610TSX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQS610TSX-ND.
Panasonic Electric Works Solid State Relay 16-SOP DPST-NO/NC (1 Form A and B) AQS610TSZ
Order 'relay opto 3ch 350v 100ma 16-sop - AQS610TSZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQS610TSZ-ND.
Panasonic Electric Works Solid State Relay 8-SOP DPST (2 Form A) AQW280S
Order 'relay opto ac/dc 350v 100ma 8sop - AQW280S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2673-ND.
Panasonic Electric Works Solid State Relay 8-SOP DPST (2 Form A) AQW280SZ
Order 'relay opto ac/dc 350v 100ma 8sop - AQW280SZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW280SZ-ND.
Panasonic Electric Works Solid State Relay 8-SOP DPST-NO/NC (1 Form A and B) AQW610SX
Order 'relay opto dpst-no/nc 100ma 8smd - AQW610SX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW610SX-ND.
Panasonic Electric Works Solid State Relay 8-SOP DPST-NO/NC (1 Form A and B) AQW610SZ
Order 'relay opto dpst-no/nc 100ma 8smd - AQW610SZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW610SZ-ND.
Panasonic Electric Works Infrared Sensors, Sensor Evaluation Kit AMB140205
Order 'sensor refl short h-type w/osc - AMB140205' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AMB140205-ND.
Options for Tilt SENSOR TILT 25-60DEG 100MA TH - AHF12
Send this link via E-Mail
Help With This Screen
