PHOTOINTERRUPTER TILT SENS PCB - GP1S036HEZ
| Digi-Key Part Number | 425-1037-5-ND |
2000 |
1.27400 |
Extended Price
2548.00 |
| Manufacturer Part Number | GP1S036HEZ | |||
| Description | PHOTOINTERRUPTER TILT SENS PCB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | GP1S036HEZ |
| Vendor | Sharp Microelectronics |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Photointerrupter |
| Application | Digital Camera |
| Application | Camcorder |
| Measuring Range | 0 ~ 90° |
| Number of Positions | 4 [Nom] |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Collector Emitter Voltage (Vceo) | 35.0 VDC [Max] |
| Fall Time | 50.000 µs [Typ] |
| Forward Voltage (Vf) | 1.200 VDC [Typ] |
| Output Current | 20.00 mA [Max] |
| Rise Time | 50.00 µs [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
GP1S036HEZ GP1S036HEZ 425 1037 5 ND 42510375ND 425-1037-5 |
GP1S036HEZ Specification Sheet
PHOTOINTERRUPTER TILT SENS PCB - GP1S036HEZ (425-1037-5-ND)
Related parts:PHOTOINTERRUPTER TILT SENS PCB - GP1S036HEZ
Order 'photointerrupter tilt sens pcb - GP1S036HEZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1037-5-ND.
PHOTOINTERRUPTER TILT SENS PCB - GP1S036HEZ
Order 'photointerrupter tilt sens pcb - GP1S036HEZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1961-5-ND.
PHOTOINTERRUPTER TILT SENS PCB - GP1S36
Order 'photointerrupter tilt sens pcb - GP1S36' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1045-5-ND.
PHOTOINTERRUPTER TILT SENS PCB - GP1S36J0000F
Order 'photointerrupter tilt sens pcb - GP1S36J0000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1968-5-ND.
PHOTOINTERRUPTER SLOT 5.0MM PCB - GP1L53V
Order 'photointerrupter slot 5.0mm pcb - GP1L53V' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1035-5-ND.
PHOTOINTERRUPTER SLOT 2.0MM PCB - GP1S093HCZ0F
Order 'photointerrupter slot 2.0mm pcb - GP1S093HCZ0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1963-5-ND.
PHOTOINTERRUPTER SLOT 3.0MM PCB - GP1S094HCZ0F
Order 'photointerrupter slot 3.0mm pcb - GP1S094HCZ0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1964-5-ND.
PHOTOINTERRUPTER SLOT 1.0MM PCB - GP1S096HCZ0F
Order 'photointerrupter slot 1.0mm pcb - GP1S096HCZ0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1965-5-ND.
PHOTOINTERRUPTER SLOT 2.0MM PCB - GP1S097HCZ0F
Order 'photointerrupter slot 2.0mm pcb - GP1S097HCZ0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1966-5-ND.
PHOTOINTERRUPTER SLOT 1.6MM PCB - GP1S25J0000F
Order 'photointerrupter slot 1.6mm pcb - GP1S25J0000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1967-5-ND.
PHOTOINTERRUPTER SLOT 1.5MM PCB - GP1S39J0000F
Order 'photointerrupter slot 1.5mm pcb - GP1S39J0000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1969-5-ND.
PHOTOINTERRUPTER SLOT 3.0MM PCB - GP1S51VJ000F
Order 'photointerrupter slot 3.0mm pcb - GP1S51VJ000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1970-5-ND.
PHOTOINTERRUPTER SLOT 3.0MM PCB - GP1S52VJ000F
Order 'photointerrupter slot 3.0mm pcb - GP1S52VJ000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1971-5-ND.
PHOTOINTERRUPTER SLOT 5.0MM PCB - GP1S53VJ000F
Order 'photointerrupter slot 5.0mm pcb - GP1S53VJ000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1972-5-ND.
PHOTOINTERRUPTER SLOT 2.0MM PCB - GP1S560J000F
Order 'photointerrupter slot 2.0mm pcb - GP1S560J000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1973-5-ND.
Send this link via E-Mail
Help With This Screen