IC SMOKE DETECTOR WITH I/O 16DIP - MC145012P - Integrated Circuits (ICs)
| Digi-Key Part Number | MC145012P-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC145012P | |||
| Description | IC SMOKE DETECTOR WITH I/O 16DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MC145012P |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Type | Smoke Detector |
| Interface | - |
| Current - Supply | 8µA |
| Input Type | Voltage |
| Output Type | Voltage |
| Function | * |
| Number of Channels | * |
| Operating Temperature | * |
| Voltage - Supply | * |
| Drawing Number | 375; 648-08; P; 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC145012P MC145012P |
MC145012P Specification Sheet
IC SMOKE DETECTOR WITH I/O 16DIP - MC145012P (MC145012P-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SMOKE DETECTOR WITH I/O 16DIP - MC145012P
Order 'ic smoke detector with i/o 16dip - MC145012P' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145012P-ND.
IC SMOKE DETECTOR WITH I/O 16DIP - MC145012ED
Order 'ic smoke detector with i/o 16dip - MC145012ED' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145012ED-ND.
IC SMOKE DETECTOR 16-DIP - MC14467P1
Order 'ic smoke detector 16-dip - MC14467P1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC14467P1-ND.
IC SMOKE DETECT IONIZATN 16-DIP - MC14468P
Order 'ic smoke detect ionizatn 16-dip - MC14468P' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC14468P-ND.
IC SMOKE DETECT PHOTOELEC 16-DIP - MC145010ED
Order 'ic smoke detect photoelec 16-dip - MC145010ED' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145010ED-ND.
IC SMOKE DETECT PHOTOELEC 16SOIC - MC145010EG
Order 'ic smoke detect photoelec 16soic - MC145010EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145010EG-ND.
IC SMOKE DETECT PHOTOELEC 16SOIC - MC145010EGR2
Order 'ic smoke detect photoelec 16soic - MC145010EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145010EGR2-ND.
IC SMOKE DETECT PHOTOELEC 16-DIP - MC145010P
Order 'ic smoke detect photoelec 16-dip - MC145010P' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145010P-ND.
IC SMOKE DETECT PHOTOELEC 16-DIP - MC145011P
Order 'ic smoke detect photoelec 16-dip - MC145011P' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145011P-ND.
IC SMOKE DETECT PHOTOELEC 16SOIC - MC145012EG
Order 'ic smoke detect photoelec 16soic - MC145012EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145012EG-ND.
IC SMOKE DETECT PHOTOELEC 16SOIC - MC145012EGR2
Order 'ic smoke detect photoelec 16soic - MC145012EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145012EGR2-ND.
IC SMOKE DETECT PHOTOELEC 16-DIP - MC145017P
Order 'ic smoke detect photoelec 16-dip - MC145017P' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145017P-ND.
IC SMOKE DETECT PHOTOELEC 16-DIP - MC145018P
Order 'ic smoke detect photoelec 16-dip - MC145018P' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145018P-ND.
IC SMOKE DETECT WITH I/O 16SOIC - MC145010DW
Order 'ic smoke detect with i/o 16soic - MC145010DW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145010DW-ND.
IC SMOKE DETECT WITH I/O 16SOIC - MC145012DW
Order 'ic smoke detect with i/o 16soic - MC145012DW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145012DW-ND.
Send this link via E-Mail
Help With This Screen
