Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 8µA Voltage MC145012ED
IC SMOKE DETECTOR WITH I/O 16DIP - MC145012ED
| Digi-Key Part Number | MC145012ED-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC145012ED | |||
| Description | IC SMOKE DETECTOR WITH I/O 16DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC145012ED |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Type | Smoke Detector |
| Interface | - |
| Current - Supply | 8µA |
| Input Type | Voltage |
| Output Type | Voltage |
| Function | * |
| Number of Channels | * |
| Operating Temperature | * |
| Voltage - Supply | * |
| Drawing Number | 375; 648-08; ED; 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC145012ED MC145012ED |
MC145012ED Specification Sheet
IC SMOKE DETECTOR WITH I/O 16DIP - MC145012ED (MC145012ED-ND)
Related parts Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 8µA Voltage MC145012EDFreescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 8µA Voltage MC145012ED
Order 'ic smoke detector with i/o 16dip - MC145012ED' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145012ED-ND.
Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 8µA Voltage MC145012P
Order 'ic smoke detector with i/o 16dip - MC145012P' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145012P-ND.
Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage MC14467P1
Order 'ic smoke detector 16-dip - MC14467P1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC14467P1-ND.
Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage MC14468P
Order 'ic smoke detect ionizatn 16-dip - MC14468P' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC14468P-ND.
Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage MC145010ED
Order 'ic smoke detect photoelec 16-dip - MC145010ED' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145010ED-ND.
Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage MC145010EG
Order 'ic smoke detect photoelec 16soic - MC145010EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145010EG-ND.
Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tape & Reel (TR) 12µA Voltage MC145010EGR2
Order 'ic smoke detect photoelec 16soic - MC145010EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145010EGR2-ND.
Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage MC145010P
Order 'ic smoke detect photoelec 16-dip - MC145010P' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145010P-ND.
Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage MC145011P
Order 'ic smoke detect photoelec 16-dip - MC145011P' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145011P-ND.
Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 8µA Voltage MC145012EG
Order 'ic smoke detect photoelec 16soic - MC145012EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145012EG-ND.
Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tape & Reel (TR) 8µA Voltage MC145012EGR2
Order 'ic smoke detect photoelec 16soic - MC145012EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145012EGR2-ND.
Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage MC145017P
Order 'ic smoke detect photoelec 16-dip - MC145017P' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145017P-ND.
Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage MC145018P
Order 'ic smoke detect photoelec 16-dip - MC145018P' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145018P-ND.
Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage MC145010DW
Order 'ic smoke detect with i/o 16soic - MC145010DW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145010DW-ND.
Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 8µA Voltage MC145012DW
Order 'ic smoke detect with i/o 16soic - MC145012DW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145012DW-ND.
Options for Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 8µA Voltage MC145012ED
Send this link via E-Mail
Help With This Screen
