Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage MC14467P1
IC SMOKE DETECTOR 16-DIP - MC14467P1 - Integrated Circuits (ICs)
| Digi-Key Part Number | MC14467P1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC14467P1 | |||
| Description | IC SMOKE DETECTOR 16-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage MC14467P1
| Technical/Catalog Information | MC14467P1 |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Type | Smoke Detector |
| Interface | - |
| Current - Supply | 12µA |
| Input Type | Voltage |
| Output Type | Voltage |
| Function | * |
| Number of Channels | * |
| Operating Temperature | * |
| Voltage - Supply | * |
| Drawing Number | 375; 648-08; P; 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC14467P1 MC14467P1 |
MC14467P1 Specification Sheet
IC SMOKE DETECTOR 16-DIP - MC14467P1 (MC14467P1-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage MC14467P1Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage MC14467P1
Order 'ic smoke detector 16-dip - MC14467P1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC14467P1-ND.
Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 8µA Voltage MC145012ED
Order 'ic smoke detector with i/o 16dip - MC145012ED' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145012ED-ND.
Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 8µA Voltage MC145012P
Order 'ic smoke detector with i/o 16dip - MC145012P' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145012P-ND.
Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage MC14468P
Order 'ic smoke detect ionizatn 16-dip - MC14468P' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC14468P-ND.
Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage MC145010ED
Order 'ic smoke detect photoelec 16-dip - MC145010ED' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145010ED-ND.
Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage MC145010P
Order 'ic smoke detect photoelec 16-dip - MC145010P' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145010P-ND.
Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage MC145011P
Order 'ic smoke detect photoelec 16-dip - MC145011P' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145011P-ND.
Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage MC145017P
Order 'ic smoke detect photoelec 16-dip - MC145017P' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145017P-ND.
Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage MC145018P
Order 'ic smoke detect photoelec 16-dip - MC145018P' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145018P-ND.
Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage MC145010EG
Order 'ic smoke detect photoelec 16soic - MC145010EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145010EG-ND.
Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tape & Reel (TR) 12µA Voltage MC145010EGR2
Order 'ic smoke detect photoelec 16soic - MC145010EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145010EGR2-ND.
Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 8µA Voltage MC145012EG
Order 'ic smoke detect photoelec 16soic - MC145012EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145012EG-ND.
Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tape & Reel (TR) 8µA Voltage MC145012EGR2
Order 'ic smoke detect photoelec 16soic - MC145012EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145012EGR2-ND.
Allegro Microsystems Inc Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage A5348CA
Order 'ic smoke detector ion 16-dip - A5348CA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5348CA-ND.
Allegro Microsystems Inc Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage A5348CA-T
Order 'ic smoke detector ion 16-dip - A5348CA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5348CA-T-ND.
Options for Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage MC14467P1
Send this link via E-Mail
Help With This Screen
