IC SMOKE DETECTOR PHOTO 16-DIP - A5358CA
Allegro Microsystems Inc Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage A5358CA
| Digi-Key Part Number | A5358CA-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | A5358CA | |||
| Description | IC SMOKE DETECTOR PHOTO 16-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Allegro Microsystems Inc Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage A5358CA
| Technical/Catalog Information | A5358CA |
| Vendor | Allegro Microsystems Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-DIP |
| Packaging | Tube |
| Type | Smoke Detector |
| Interface | CMOS |
| Current - Supply | 12µA |
| Input Type | Voltage |
| Output Type | Voltage |
| Function | Smoke Detector |
| Number of Channels | 1 - Single |
| Operating Temperature | -25°C ~ 75°C |
| Voltage - Supply | 6 V ~ 12 V |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A5358CA A5358CA |
A5358CA Specification Sheet
IC SMOKE DETECTOR PHOTO 16-DIP - A5358CA (A5358CA-ND)
Related parts Allegro Microsystems Inc Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage A5358CAIC SMOKE DETECTOR PHOTO 16-DIP - A5358CA
Order 'ic smoke detector photo 16-dip - A5358CA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5358CA-ND.
IC SMOKE DETECTOR PHOTO 16-DIP - A5358CA-T
Order 'ic smoke detector photo 16-dip - A5358CA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5358CA-T-ND.
IC SMOKE DETECTOR PHOTO 16-DIP - A5366CA
Order 'ic smoke detector photo 16-dip - A5366CA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5366CA-ND.
IC SMOKE DETECTOR PHOTO 16-DIP - A5366CA-T
Order 'ic smoke detector photo 16-dip - A5366CA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5366CA-T-ND.
IC SMOKE DETECTOR ION 16-DIP - A5348CA
Order 'ic smoke detector ion 16-dip - A5348CA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5348CA-ND.
IC SMOKE DETECTOR ION 16-DIP - A5348CA-T
Order 'ic smoke detector ion 16-dip - A5348CA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5348CA-T-ND.
IC SMOKE DETECTOR ION 16-DIP - A5350CA
Order 'ic smoke detector ion 16-dip - A5350CA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5350CA-ND.
IC SMOKE DETECTOR ION 16-DIP - A5364CA
Order 'ic smoke detector ion 16-dip - A5364CA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5364CA-ND.
IC SMOKE DETECTOR ION 16-DIP - A5367CA
Order 'ic smoke detector ion 16-dip - A5367CA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5367CA-ND.
IC SMOKE DETECTOR ION 16-DIP - A5367CA-T
Order 'ic smoke detector ion 16-dip - A5367CA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5367CA-T-ND.
IC SMOKE DETECTOR ION 16-DIP - A5350CA-T
Order 'ic smoke detector ion 16-dip - A5350CA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5350CA-T-ND.
IC SMOKE DETECTOR ION 16-DIP - A5364CA-T
Order 'ic smoke detector ion 16-dip - A5364CA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5364CA-T-ND.
IC SMOKE DETECTOR PHOTO 16-SOIC - A5358CLWTR-T
Order 'ic smoke detector photo 16-soic - A5358CLWTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5358CLWTR-T-ND.
IC SMOKE DETECTOR PHOTO 16-SOIC - A5366CLWTR-T
Order 'ic smoke detector photo 16-soic - A5366CLWTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5366CLWTR-T-ND.
IC LED DRIVER LINEAR 16-DIP - A6278EA-T
Order 'ic led driver linear 16-dip - A6278EA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1165-5-ND.
Options for Allegro Microsystems Inc Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage A5358CA
Send this link via E-Mail
Help With This Screen
