IC SMOKE DETECTOR ION 16-DIP - A5348CA-T - Integrated Circuits (ICs)
| Digi-Key Part Number | A5348CA-T-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | A5348CA-T | |||
| Description | IC SMOKE DETECTOR ION 16-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A5348CA-T |
| Vendor | Allegro Microsystems Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-DIP |
| Packaging | Tube |
| Type | Smoke Detector |
| Interface | CMOS |
| Current - Supply | 12µA |
| Input Type | Voltage |
| Output Type | Voltage |
| Function | Smoke Detector |
| Number of Channels | 1 - Single |
| Operating Temperature | -10°C ~ 60°C |
| Voltage - Supply | 6 V ~ 12 V |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A5348CA T A5348CAT |
A5348CA-T Specification Sheet
IC SMOKE DETECTOR ION 16-DIP - A5348CA-T (A5348CA-T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SMOKE DETECTOR ION 16-DIP - A5348CA
Order 'ic smoke detector ion 16-dip - A5348CA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5348CA-ND.
IC SMOKE DETECTOR ION 16-DIP - A5348CA-T
Order 'ic smoke detector ion 16-dip - A5348CA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5348CA-T-ND.
IC SMOKE DETECTOR ION 16-DIP - A5350CA
Order 'ic smoke detector ion 16-dip - A5350CA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5350CA-ND.
IC SMOKE DETECTOR ION 16-DIP - A5364CA
Order 'ic smoke detector ion 16-dip - A5364CA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5364CA-ND.
IC SMOKE DETECTOR ION 16-DIP - A5367CA
Order 'ic smoke detector ion 16-dip - A5367CA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5367CA-ND.
IC SMOKE DETECTOR ION 16-DIP - A5367CA-T
Order 'ic smoke detector ion 16-dip - A5367CA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5367CA-T-ND.
IC SMOKE DETECTOR ION 16-DIP - A5350CA-T
Order 'ic smoke detector ion 16-dip - A5350CA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5350CA-T-ND.
IC SMOKE DETECTOR ION 16-DIP - A5364CA-T
Order 'ic smoke detector ion 16-dip - A5364CA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5364CA-T-ND.
IC SMOKE DETECTOR PHOTO 16-DIP - A5358CA
Order 'ic smoke detector photo 16-dip - A5358CA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5358CA-ND.
IC SMOKE DETECTOR PHOTO 16-DIP - A5358CA-T
Order 'ic smoke detector photo 16-dip - A5358CA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5358CA-T-ND.
IC SMOKE DETECTOR PHOTO 16-DIP - A5366CA
Order 'ic smoke detector photo 16-dip - A5366CA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5366CA-ND.
IC SMOKE DETECTOR PHOTO 16-DIP - A5366CA-T
Order 'ic smoke detector photo 16-dip - A5366CA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5366CA-T-ND.
IC SMOKE DETECTOR PHOTO 16-SOIC - A5358CLWTR-T
Order 'ic smoke detector photo 16-soic - A5358CLWTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5358CLWTR-T-ND.
IC SMOKE DETECTOR PHOTO 16-SOIC - A5366CLWTR-T
Order 'ic smoke detector photo 16-soic - A5366CLWTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5366CLWTR-T-ND.
IC SMOKE DETECTOR CMOS 16-DIP - RE46C121E16F
Order 'ic smoke detector cmos 16-dip - RE46C121E16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C121E16F-ND.
Send this link via E-Mail
Help With This Screen
