Allegro Microsystems Inc Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage A5348CA
IC SMOKE DETECTOR ION 16-DIP - A5348CA - Integrated Circuits (ICs)
| Digi-Key Part Number | A5348CA-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | A5348CA | |||
| Description | IC SMOKE DETECTOR ION 16-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Allegro Microsystems Inc Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage A5348CA
| Technical/Catalog Information | A5348CA |
| Vendor | Allegro Microsystems Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-DIP |
| Packaging | Tube |
| Type | Smoke Detector |
| Interface | CMOS |
| Current - Supply | 12µA |
| Input Type | Voltage |
| Output Type | Voltage |
| Function | Smoke Detector |
| Number of Channels | 1 - Single |
| Operating Temperature | -10°C ~ 60°C |
| Voltage - Supply | 6 V ~ 12 V |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A5348CA A5348CA |
A5348CA Specification Sheet
IC SMOKE DETECTOR ION 16-DIP - A5348CA (A5348CA-ND) - Integrated Circuits (ICs)
Related parts Allegro Microsystems Inc Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage A5348CAAllegro Microsystems Inc Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage A5348CA
Order 'ic smoke detector ion 16-dip - A5348CA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5348CA-ND.
Allegro Microsystems Inc Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage A5348CA-T
Order 'ic smoke detector ion 16-dip - A5348CA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5348CA-T-ND.
Allegro Microsystems Inc Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage A5350CA
Order 'ic smoke detector ion 16-dip - A5350CA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5350CA-ND.
Allegro Microsystems Inc Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage A5364CA
Order 'ic smoke detector ion 16-dip - A5364CA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5364CA-ND.
Allegro Microsystems Inc Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage A5367CA
Order 'ic smoke detector ion 16-dip - A5367CA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5367CA-ND.
Allegro Microsystems Inc Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage A5367CA-T
Order 'ic smoke detector ion 16-dip - A5367CA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5367CA-T-ND.
Allegro Microsystems Inc Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage A5350CA-T
Order 'ic smoke detector ion 16-dip - A5350CA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5350CA-T-ND.
Allegro Microsystems Inc Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage A5364CA-T
Order 'ic smoke detector ion 16-dip - A5364CA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5364CA-T-ND.
Allegro Microsystems Inc Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage A5358CA
Order 'ic smoke detector photo 16-dip - A5358CA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5358CA-ND.
Allegro Microsystems Inc Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage A5358CA-T
Order 'ic smoke detector photo 16-dip - A5358CA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5358CA-T-ND.
Allegro Microsystems Inc Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12mA Voltage A5366CA
Order 'ic smoke detector photo 16-dip - A5366CA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5366CA-ND.
Allegro Microsystems Inc Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12mA Voltage A5366CA-T
Order 'ic smoke detector photo 16-dip - A5366CA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5366CA-T-ND.
Allegro Microsystems Inc Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tape & Reel (TR) 12µA Voltage A5358CLWTR-T
Order 'ic smoke detector photo 16-soic - A5358CLWTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5358CLWTR-T-ND.
Allegro Microsystems Inc Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tape & Reel (TR) 12mA Voltage A5366CLWTR-T
Order 'ic smoke detector photo 16-soic - A5366CLWTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5366CLWTR-T-ND.
Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 9µA Voltage RE46C121E16F
Order 'ic smoke detector cmos 16-dip - RE46C121E16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C121E16F-ND.
Options for Allegro Microsystems Inc Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage A5348CA
Send this link via E-Mail
Help With This Screen
