SENSOR AIR DUST QUALITY - GP2Y1001AU0F
| Digi-Key Part Number | 425-2067-ND |
1 25 50 100 250 500 1000 |
17.20000 13.76000 12.04000 11.42080 10.32000 9.28800 8.94400 |
Extended Price
17.20 344.00 602.00 1142.08 2580.00 4644.00 8944.00 |
| Manufacturer Part Number | GP2Y1001AU0F | |||
| Description | SENSOR AIR DUST QUALITY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GP2Y1001AU0F |
| Vendor | Sharp Microelectronics |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Chassis |
| Package Name | Module |
| Supply Voltage | 12.00 VDC [Typ] |
| Supply Current | 20.000 mA [Max] |
| Output Voltage | 1.200 VDC [Typ] |
| Application | Air Conditioner |
| Application | Air Cleaner |
| Packaging | Bulk |
| Height | 20.700 mm [Typ] |
| Length | 58.000 mm [Typ] |
| Width | 38.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GP2Y1001AU0F GP2Y1001AU0F 425 2067 ND 4252067ND 425-2067 |
GP2Y1001AU0F Specification Sheet
SENSOR AIR DUST QUALITY - GP2Y1001AU0F (425-2067-ND)
Related parts:SENSOR AIR DUST QUALITY - GP2Y1001AU0F
Order 'sensor air dust quality - GP2Y1001AU0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2067-ND.
SENSOR AIR DUST QUALITY - GP2Y1001AU
Order 'sensor air dust quality - GP2Y1001AU' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1169-ND.
SENSOR AIR QUALITY DUST - GP2Y1010AU
Order 'sensor air quality dust - GP2Y1010AU' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1917-ND.
SENSOR AIR QUALITY DUST - GP2Y1010AU0F
Order 'sensor air quality dust - GP2Y1010AU0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2068-ND.
SENSOR DIST MEASUR 80CM ANLG - GP2D12
Order 'sensor dist measur 80cm anlg - GP2D12' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1161-ND.
SENSOR DIST MEAS 30CM ANLG W/JST - GP2D120
Order 'sensor dist meas 30cm anlg w/jst - GP2D120' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1162-ND.
SENSOR DIST MEASUR 24CM DIGI - GP2D15
Order 'sensor dist measur 24cm digi - GP2D15' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1163-ND.
SENSOR DIST MEASUR 15CM DIGI - GP2D150A
Order 'sensor dist measur 15cm digi - GP2D150A' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1164-5-ND.
SENSOR DIST MEASUR 150CM ANLG - GP2Y0A02YK
Order 'sensor dist measur 150cm anlg - GP2Y0A02YK' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1165-ND.
SENSOR DIST MEASUR 80CM ANLG - GP2Y0A21YK
Order 'sensor dist measur 80cm anlg - GP2Y0A21YK' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1166-ND.
SENSOR DIST MEASUR 80CM DIGI - GP2Y0D02YK
Order 'sensor dist measur 80cm digi - GP2Y0D02YK' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1167-ND.
SENSOR DIST MEASUR 24CM DIGI - GP2Y0D21YK
Order 'sensor dist measur 24cm digi - GP2Y0D21YK' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1168-ND.
SENSOR DIST-MEASURE 60CM DIGITAL - GP2Y0D340K
Order 'sensor dist-measure 60cm digital - GP2Y0D340K' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1810-ND.
SENSOR DIST MEAS 30CM ANLG W/AMP - GP2D120CJ00F
Order 'sensor dist meas 30cm anlg w/amp - GP2D120CJ00F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2045-ND.
SENSOR DIST MEASUR 80CM ANLG - GP2D12J0000F
Order 'sensor dist measur 80cm anlg - GP2D12J0000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2046-ND.
Send this link via E-Mail
Help With This Screen