SENSOR PROXIMITY M8PMP 10-30V - E2F-X1R5F1 - Sensors, Sensor Evaluation Kits
| Digi-Key Part Number | E2F-X1R5F1-ND |
1 |
122.09000 |
Extended Price
122.09 |
| Manufacturer Part Number | E2F-X1R5F1 | |||
| Description | SENSOR PROXIMITY M8PMP 10-30V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E2F-X1R5F1 |
| Vendor | Omron Industrial Automation |
| Category | Sensors, Sensor Evaluation Kits |
| Type | DC Proxy |
| Type | Shielded |
| Sensing Distance | 1.50 mm [Typ] |
| Supply Voltage Typical | 12.00 VDC [Nom] |
| Supply Voltage Typical | 24.00 VDC [Nom] |
| Output Type | PNP |
| Bushing Thread | M8 |
| Operating Mode | NO |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Termination Style | 3 Wire Lead |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E2F X1R5F1 E2FX1R5F1 |
E2F-X1R5F1 Specification Sheet
SENSOR PROXIMITY M8PMP 10-30V - E2F-X1R5F1 (E2F-X1R5F1-ND) - Sensors, Sensor Evaluation Kits
Related parts Sensors, Sensor Evaluation Kits:SENSOR PROXIMITY M8PMP 10-30V - E2F-X1R5F1
Order 'sensor proximity m8pmp 10-30v - E2F-X1R5F1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number E2F-X1R5F1-ND.
SENSOR PROXIMITY PNP-NO 10-30V - E2K-X4MF1
Order 'sensor proximity pnp-no 10-30v - E2K-X4MF1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z2356-ND.
SENSOR PROXIMITY M8 NPN 10-30V - E2F-X1R5E1
Order 'sensor proximity m8 npn 10-30v - E2F-X1R5E1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1075-ND.
SENSOR PROXIMITY M8 NPN 10-30V - E2F-X1R5Y1
Order 'sensor proximity m8 npn 10-30v - E2F-X1R5Y1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1076-ND.
SENSOR PROXIMITY M30 NPN 10-30V - E2F-X10E1
Order 'sensor proximity m30 npn 10-30v - E2F-X10E1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1077-ND.
SENSOR PROXIMITY M12 NPN 10-30V - E2F-X2E1
Order 'sensor proximity m12 npn 10-30v - E2F-X2E1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1078-ND.
SENSOR PROXIMITY M18 NPN 10-30V - E2F-X5E1
Order 'sensor proximity m18 npn 10-30v - E2F-X5E1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1080-ND.
SENSOR INDUCTIVE M8 SPST-NC - E2E-X1R5E2-M1
Order 'sensor inductive m8 spst-nc - E2E-X1R5E2-M1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number E2E-X1R5E2-M1-ND.
SENSOR PROXY M5 NPN SHLD 3-WIRE - E2E-X1C1
Order 'sensor proxy m5 npn shld 3-wire - E2E-X1C1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1652-ND.
SENSOR PROXY NPN 3-WIRE UNSHLD - TL-W20ME1
Order 'sensor proxy npn 3-wire unshld - TL-W20ME1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1660-ND.
TIMER MULTI FUNCTIONAL DIGITAL - H5AN-4DMAC100/240
Order 'timer multi functional digital - H5AN-4DMAC100/240' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number H5AN-4DMAC100/240-ND.
OPTO SENSOR 5MM LIGHTON TRANS - EE-SX470P
Order 'opto sensor 5mm lighton trans - EE-SX470P' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number EE-SX470P-ND.
OPTO SENSOR 5MM LIGHTON TRANS - EE-SX471P
Order 'opto sensor 5mm lighton trans - EE-SX471P' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number EE-SX471P-ND.
OPTO SENSOR 5MM LIGHTON TRANS - EE-SX472P
Order 'opto sensor 5mm lighton trans - EE-SX472P' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number EE-SX472P-ND.
OPTO SENSOR 5MM LIGHTON TRANS - EE-SX473P
Order 'opto sensor 5mm lighton trans - EE-SX473P' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number EE-SX473P-ND.
Send this link via E-Mail
Help With This Screen
