PROXIMITY SENSOR - E2EX2E2-N
| Digi-Key Part Number | E2EX2E2-N-ND |
2 |
105.84000 |
Extended Price
211.68 |
| Manufacturer Part Number | E2EX2E2-N | |||
| Description | PROXIMITY SENSOR | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | E2EX2E2-N |
| Vendor | Omron Electronic Components |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Shielded |
| Type | DC Proxy |
| Sensing Distance | 2.00 mm [Typ] |
| Supply Voltage Typical | 12.00 VDC [Nom] |
| Supply Voltage Typical | 24.00 VDC [Nom] |
| Output Type | NPN |
| Bushing Thread | M12 |
| Operating Mode | NC |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Termination Style | 3 Wire Lead |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E2EX2E2 N E2EX2E2N |
E2EX2E2-N Specification Sheet
PROXIMITY SENSOR - E2EX2E2-N (E2EX2E2-N-ND)
Related parts:PROXIMITY SENSOR - E2EX2E2-N
Order 'proximity sensor - E2EX2E2-N' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number E2EX2E2-N-ND.
SUB MIN PHOTO ELECTRONIC SENSOR - E3T-SL22
Order 'sub min photo electronic sensor - E3T-SL22' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number E3T-SL22-ND.
IC TOUCH SENSOR 8CH 32QFP - B6TS-08NF
Order 'ic touch sensor 8ch 32qfp - B6TS-08NF' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2565-ND.
IC TOUCH SENSOR 8CH 32QFP - B6TS-08NF
Order 'ic touch sensor 8ch 32qfp - B6TS-08NF' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2565TR-ND.
PROXIMITY SENSOR - E2E-X10E1 5M
Order 'proximity sensor - E2E-X10E1 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E-X10E1 5M-ND.
PROXIMITY SENSOR - E2E-X10E1-M1
Order 'proximity sensor - E2E-X10E1-M1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E-X10E1-M1-ND.
PROXIMITY SENSOR NO LED - E2E-X1R5E1-40
Order 'proximity sensor no led - E2E-X1R5E1-40' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E-X1R5E1-40-ND.
PROXIMITY SENSOR - E2E-X1R5E1-M1
Order 'proximity sensor - E2E-X1R5E1-M1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E-X1R5E1-M1-ND.
PROXIMITY SENSOR - E2E-X2E1-1
Order 'proximity sensor - E2E-X2E1-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E-X2E1-1-ND.
PROXIMITY SENSOR - E2E-X2E1-M1
Order 'proximity sensor - E2E-X2E1-M1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E-X2E1-M1-ND.
PROXIMITY SENSOR - E2E-X2Y1-US 5M
Order 'proximity sensor - E2E-X2Y1-US 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E-X2Y1-US 5M-ND.
PROXIMITY SENSOR - E2E-X5E1 5M
Order 'proximity sensor - E2E-X5E1 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E-X5E1 5M-ND.
PROXIMITY SENSOR NO LED - E2E-X5E1-40
Order 'proximity sensor no led - E2E-X5E1-40' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E-X5E1-40-ND.
PROXIMITY SENSOR - E2E-X5E1-M1
Order 'proximity sensor - E2E-X5E1-M1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E-X5E1-M1-ND.
SENSOR VIBRATION VERT 90-170GAL - D7A-1
Order 'sensor vibration vert 90-170gal - D7A-1' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2004-ND.
Send this link via E-Mail
Help With This Screen