SENSOR PROX M18 SCR-NO 90-250VAC - E2K-X8MY1 - Sensors, Transducers
| Digi-Key Part Number | Z2421-ND |
1 25 50 100 |
131.54000 121.79720 113.67720 105.55740 |
Extended Price
131.54 3044.93 5683.86 10555.74 |
| Manufacturer Part Number | E2K-X8MY1 | |||
| Description | SENSOR PROX M18 SCR-NO 90-250VAC | |||
| Quantity Available | 32 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E2K-X8MY1 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Sensors, Transducers |
| Sensing Distance | 8mm |
| Output Type | SCR-NO |
| Terminal Type | 2-Wire |
| Voltage - Supply | 110VAC, 220VAC |
| Beam Angle | - |
| Package / Case | Cylinder |
| Sensor Type | Capacitive |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E2K X8MY1 E2KX8MY1 Z2421 ND Z2421ND Z2421 |
E2K-X8MY1 Specification Sheet
SENSOR PROX M18 SCR-NO 90-250VAC - E2K-X8MY1 (Z2421-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR PROX M18 SCR-NO 90-250VAC - E2K-X8MY1
Order 'sensor prox m18 scr-no 90-250vac - E2K-X8MY1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2421-ND.
SENSOR PROX M30 SCR-NO 90-250VAC - E2K-X15MY1
Order 'sensor prox m30 scr-no 90-250vac - E2K-X15MY1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2422-ND.
SENSOR PROX M18 NPN-NO 10-30VDC - E2K-X8ME1
Order 'sensor prox m18 npn-no 10-30vdc - E2K-X8ME1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2424-ND.
SENSOR PROX M18 PNP-NO 10-30VDC - E2K-X8MF1
Order 'sensor prox m18 pnp-no 10-30vdc - E2K-X8MF1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2426-ND.
SENSOR PROXIMITY SCR-NO 90-250V - E2K-C25MY1
Order 'sensor proximity scr-no 90-250v - E2K-C25MY1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1073-ND.
SENSOR PROXIMITY SCR-NC 90-250V - E2K-C25MY2
Order 'sensor proximity scr-nc 90-250v - E2K-C25MY2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1074-ND.
SENSOR PROX M12 NPN-NO 10-30VDC - E2K-X4ME1
Order 'sensor prox m12 npn-no 10-30vdc - E2K-X4ME1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2423-ND.
SENSOR PROX M30 NPN-NO 10-30VDC - E2K-X15ME1
Order 'sensor prox m30 npn-no 10-30vdc - E2K-X15ME1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2425-ND.
SENSOR PROX M30 PNP-NO 10-30VDC - E2K-X15MF1
Order 'sensor prox m30 pnp-no 10-30vdc - E2K-X15MF1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2427-ND.
SENSOR PROX M18 PNP CUSTOM - E2EZ-X4B1-M1J 0.3M
Order 'sensor prox m18 pnp custom - E2EZ-X4B1-M1J 0.3M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2EZ-X4B1-M1J 0.3M-ND.
SENSOR PROX SCR-NO 90-250V 15MM - TL-YS15MY1-US
Order 'sensor prox scr-no 90-250v 15mm - TL-YS15MY1-US' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number TL-YS15MY1-US-ND.
SENSOR PROX SCR-NO 90-250V 15MM - TL-YS15MY11-US
Order 'sensor prox scr-no 90-250v 15mm - TL-YS15MY11-US' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number TL-YS15MY11-US-ND.
SENSOR PROX SCR-NO 90-250V 15MM - TL-YS15MY12-US
Order 'sensor prox scr-no 90-250v 15mm - TL-YS15MY12-US' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number TL-YS15MY12-US-ND.
SENSOR PROX SCR-NO 90-250V 15MM - TL-YS15MY14-US
Order 'sensor prox scr-no 90-250v 15mm - TL-YS15MY14-US' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number TL-YS15MY14-US-ND.
SENSOR PROX SCR-NC 90-250V 15MM - TL-YS15MY2
Order 'sensor prox scr-nc 90-250v 15mm - TL-YS15MY2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number TL-YS15MY2-ND.
Send this link via E-Mail
Help With This Screen
