IC SENSOR MATRIX TOUCH 4CH 14SOI - QT60040-ISG - Integrated Circuits (ICs)
| Digi-Key Part Number | QT60040-ISG-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | QT60040-ISG | |||
| Description | IC SENSOR MATRIX TOUCH 4CH 14SOI | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | QT60040-ISG |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Package / Case | * |
| Packaging | * |
| Type | * |
| Interface | * |
| Current - Supply | * |
| Input Type | * |
| Output Type | * |
| Function | * |
| Number of Channels | * |
| Operating Temperature | * |
| Voltage - Supply | * |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
QT60040 ISG QT60040ISG |
IC SENSOR MATRIX TOUCH 4CH 14SOI - QT60040-ISG (QT60040-ISG-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SENSOR MATRIX TOUCH 4CH 14SOI - QT60040-ISG
Order 'ic sensor matrix touch 4ch 14soi - QT60040-ISG' online from Digi-Key. Manufactured by Atmel. Digi-Key part number QT60040-ISG-ND.
IC SENSOR TOUCH/PROX 1CHAN 8SOIC - QT110-ISG
Order 'ic sensor touch/prox 1chan 8soic - QT110-ISG' online from Digi-Key. Manufactured by Atmel. Digi-Key part number 427-1092-2-ND.
IC SENSOR TOUCH/PROX 1CHAN 8DIP - QT110-DG
Order 'ic sensor touch/prox 1chan 8dip - QT110-DG' online from Digi-Key. Manufactured by Atmel. Digi-Key part number 427-1091-ND.
IC SENSOR CAM HALL EFFECT UA - MLX90217LUA
Order 'ic sensor cam hall effect ua - MLX90217LUA' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90217LUA-ND.
IC 4-20MA CURRENT TRANS 14-SOIC - XTR106U
Order 'ic 4-20ma current trans 14-soic - XTR106U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR106U-ND.
IC V TO I CONVERTER/XMTR 16 DIP - XTR110KP
Order 'ic v to i converter/xmtr 16 dip - XTR110KP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR110KP-ND.
IC LVDT SIGNAL COND 20-CDIP - AD598AD
Order 'ic lvdt signal cond 20-cdip - AD598AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD598AD-ND.
IC LVDT SIGNAL COND 28-PLCC - AD698AP
Order 'ic lvdt signal cond 28-plcc - AD698AP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD698AP-ND.
IC SENSOR IMAGE VGA MONO 48-CLCC - KAC-9618
Order 'ic sensor image vga mono 48-clcc - KAC-9618' online from Digi-Key. Manufactured by Eastman Kodak Company. Digi-Key part number KAC-9618-ND.
IC SENSOR TEMP PREC FAHR TO-92 - LM34CAZ/NOPB
Order 'ic sensor temp prec fahr to-92 - LM34CAZ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM34CAZ-ND.
IC SENSOR TEMP PREC FAHR TO-92 - LM34DZ/NOPB
Order 'ic sensor temp prec fahr to-92 - LM34DZ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM34DZ-ND.
IC LINE DRVR W/SENSOR 1-W 8-SOIC - DS2480B+
Order 'ic line drvr w/sensor 1-w 8-soic - DS2480B+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2480B+-ND.
SENSOR MAGNETIC 3-AXIS 16-PLCC - HMC1053
Order 'sensor magnetic 3-axis 16-plcc - HMC1053' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1035-5-ND.
IC COMP SNGL HI-SPEED LP SOT23-6 - MAX998EUT+T
Order 'ic comp sngl hi-speed lp sot23-6 - MAX998EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX998EUT+TTR-ND.
IC COMP BEYOND-THE-RAILS SOT23-5 - MAX999EUK+T
Order 'ic comp beyond-the-rails sot23-5 - MAX999EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX999EUK+TCT-ND.
Send this link via E-Mail
Help With This Screen
