Keywords:





SWITCH PRESSURE N.O. 4PSI - 076575 00000040 01 - Sensors, Transducers

Digi-Key Part Number 480-2051-ND
Price Break
1
10
25
50
100
250
500
1000
Unit Price
29.60000
23.54300
22.05800
21.10640
20.28470
19.31880
18.64118
18.02125
Extended Price
29.60
235.43
551.45
1055.32
2028.47
4829.70
9320.59
18021.25
Manufacturer Part Number076575 00000040 01
DescriptionSWITCH PRESSURE N.O. 4PSI
Quantity Available 780
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information076575 00000040 01
VendorHoneywell Sensing and Control/Hobbs
CategorySensors, Transducers
Operating Pressure0 ~ 4 PSI
OutputSPST-NO
Package / CaseMale Port
Pressure TypeSwitch
Port SizeMale, 1/8" (3.175mm) 27 NPT
Termination Style-
Voltage - Supply120VAC
Operating Temperature-40°C ~ 125°C
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 076575 00000040 01
076575 00000040 01
480 2051 ND
4802051ND
480-2051

076575 00000040 01 Specification Sheet

Image of SWITCH PRESSURE N.O. 4PSI - 076575 00000040 01

SWITCH PRESSURE N.O. 4PSI - 076575 00000040 01 (480-2051-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
SWITCH PRESSURE N.O. 4PSI - 076575 00000040 01
 Order 'switch pressure n.o. 4psi - 076575 00000040 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2051-ND.
SWITCH PRESSURE N.C. 4PSI - 076577 00000040 01
 Order 'switch pressure n.c. 4psi - 076577 00000040 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2053-ND.
SWITCH PRESSURE D.C. 4PSI - 076579 00000040 01
 Order 'switch pressure d.c. 4psi - 076579 00000040 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2055-ND.
SWITCH PRESSURE N.O. 2PSI - 076051 00000020 01
 Order 'switch pressure n.o. 2psi - 076051 00000020 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2039-ND.
SWITCH PRESSURE N.O. 15PSI - 076052 00000150 01
 Order 'switch pressure n.o. 15psi - 076052 00000150 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2040-ND.
SWITCH PRESSURE N.O. 35PSI - 076053 00000350 01
 Order 'switch pressure n.o. 35psi - 076053 00000350 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2041-ND.
SWITCH PRESSURE N.O. 60PSI - 076054 00000600 01
 Order 'switch pressure n.o. 60psi - 076054 00000600 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2042-ND.
SWITCH PRESSURE N.C. 2PSI - 076061 00000020 01
 Order 'switch pressure n.c. 2psi - 076061 00000020 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2043-ND.
SWITCH PRESSURE N.C. 15PSI - 076062 00000150 01
 Order 'switch pressure n.c. 15psi - 076062 00000150 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2044-ND.
SWITCH PRESSURE N.C. 35PSI - 076063 00000350 01
 Order 'switch pressure n.c. 35psi - 076063 00000350 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2045-ND.
SWITCH PRESSURE N.C. 60PSI - 076064 00000600 01
 Order 'switch pressure n.c. 60psi - 076064 00000600 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2046-ND.
SWITCH PRESSURE D.C. 15PSI - 076072 00000150 01
 Order 'switch pressure d.c. 15psi - 076072 00000150 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2048-ND.
SWITCH PRESSURE D.C. 35PSI - 076073 00000350 01
 Order 'switch pressure d.c. 35psi - 076073 00000350 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2049-ND.
SWITCH PRESSURE D.C. 60PSI - 076074 00000600 01
 Order 'switch pressure d.c. 60psi - 076074 00000600 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2050-ND.
SWITCH PRESSURE N.O. 10PSI - 076576 00000100 01
 Order 'switch pressure n.o. 10psi - 076576 00000100 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2052-ND.

Send this link via E-Mail
Help With This Screen

SWITCH PRESSURE N.O. 4PSI - 076575 00000040 01
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH PRESSURE N.O. 35PSI - 076053B0000035001 Next: SWITCH PRESSURE N.O. 4PSI - 076575B0000004001
SWITCH PRESSURE N.O. 4PSI - 076575 00000040 01