Keywords:





SWITCH PRESSURE D.C. 60PSI - 076074 00000600 01 - Sensors, Transducers

Pressure Sensors, Transducers 0 ~ 60 PSI PSI SPDT Honeywell Sensing and Control/Hobbs 076074 00000600 01

Digi-Key Part Number 480-2050-ND
Price Break
1
10
25
50
100
250
500
1000
Unit Price
37.24000
29.61800
27.74960
26.55260
25.51880
24.30360
23.45114
22.67125
Extended Price
37.24
296.18
693.74
1327.63
2551.88
6075.90
11725.57
22671.25
Manufacturer Part Number076074 00000600 01
DescriptionSWITCH PRESSURE D.C. 60PSI
Quantity Available 35
All prices are in USD

Purchase Pressure Sensors, Transducers 0 ~ 60 PSI PSI SPDT Honeywell Sensing and Control/Hobbs 076074 00000600 01
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Pressure Sensors, Transducers 0 ~ 60 PSI PSI SPDT Honeywell Sensing and Control/Hobbs 076074 00000600 01
Technical/Catalog Information076074 00000600 01
VendorHoneywell Sensing and Control/Hobbs
CategorySensors, Transducers
Operating Pressure0 ~ 60 PSI
OutputSPDT
Package / CaseMale Port
Pressure TypeSwitch
Port SizeMale, 1/8" (3.175mm) 27 NPT
Termination Style-
Voltage - Supply120VAC
Operating Temperature-40°C ~ 125°C
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 076074 00000600 01
076074 00000600 01
480 2050 ND
4802050ND
480-2050

076074 00000600 01 Specification Sheet

Image of SWITCH PRESSURE D.C. 60PSI - 076074 00000600 01

SWITCH PRESSURE D.C. 60PSI - 076074 00000600 01 (480-2050-ND) - Sensors, Transducers

Related parts Pressure Sensors, Transducers 0 ~ 60 PSI PSI SPDT Honeywell Sensing and Control/Hobbs 076074 00000600 01
SWITCH PRESSURE D.C. 60PSI - 076074 00000600 01
 Order 'switch pressure d.c. 60psi - 076074 00000600 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2050-ND.
SWITCH PRESSURE N.O. 60PSI - 076054 00000600 01
 Order 'switch pressure n.o. 60psi - 076054 00000600 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2042-ND.
SWITCH PRESSURE N.C. 60PSI - 076064 00000600 01
 Order 'switch pressure n.c. 60psi - 076064 00000600 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2046-ND.
SWITCH PRESSURE D.C. 15PSI - 076072 00000150 01
 Order 'switch pressure d.c. 15psi - 076072 00000150 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2048-ND.
SWITCH PRESSURE D.C. 35PSI - 076073 00000350 01
 Order 'switch pressure d.c. 35psi - 076073 00000350 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2049-ND.
SWITCH PRESSURE D.C. 4PSI - 076579 00000040 01
 Order 'switch pressure d.c. 4psi - 076579 00000040 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2055-ND.
SWITCH PRESSURE D.C. 10PSI - 076580 00000100 01
 Order 'switch pressure d.c. 10psi - 076580 00000100 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2056-ND.
SWITCH PRESSURE D.C. 2 PSI - 076071 00000020 01
 Order 'switch pressure d.c. 2 psi - 076071 00000020 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2047-ND.
SWITCH PRESSURE N.O. 2PSI - 076051 00000020 01
 Order 'switch pressure n.o. 2psi - 076051 00000020 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2039-ND.
SWITCH PRESSURE N.O. 15PSI - 076052 00000150 01
 Order 'switch pressure n.o. 15psi - 076052 00000150 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2040-ND.
SWITCH PRESSURE N.O. 35PSI - 076053 00000350 01
 Order 'switch pressure n.o. 35psi - 076053 00000350 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2041-ND.
SWITCH PRESSURE N.C. 2PSI - 076061 00000020 01
 Order 'switch pressure n.c. 2psi - 076061 00000020 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2043-ND.
SWITCH PRESSURE N.C. 15PSI - 076062 00000150 01
 Order 'switch pressure n.c. 15psi - 076062 00000150 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2044-ND.
SWITCH PRESSURE N.C. 35PSI - 076063 00000350 01
 Order 'switch pressure n.c. 35psi - 076063 00000350 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2045-ND.
SWITCH PRESSURE N.O. 4PSI - 076575 00000040 01
 Order 'switch pressure n.o. 4psi - 076575 00000040 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2051-ND.

Options for Pressure Sensors, Transducers 0 ~ 60 PSI PSI SPDT Honeywell Sensing and Control/Hobbs 076074 00000600 01
Send this link via E-Mail
Help With This Screen

SWITCH PRESSURE D.C. 60PSI - 076074 00000600 01
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH PRESSURE D.C. 4PSI - 076579 00000040 01 Next: SWITCH PRESSURE N.C. 10PSI - 076578 00000100 01
SWITCH PRESSURE D.C. 60PSI - 076074 00000600 01